Part Details for TPSD337M010Y0050 by KYOCERA Corporation
Overview of TPSD337M010Y0050 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSD337M010Y0050
TPSD337M010Y0050 CAD Models
TPSD337M010Y0050 Part Data Attributes
|
TPSD337M010Y0050
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
TPSD337M010Y0050
KYOCERA Corporation
CAPACITOR, TANTALUM, SOLID
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | TPS | |
Number of Terminals | 2 |
Alternate Parts for TPSD337M010Y0050
This table gives cross-reference parts and alternative options found for TPSD337M010Y0050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD337M010Y0050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSD337M010Y0100 | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | TPSD337M010Y0050 vs TPSD337M010Y0100 |
F751A337MDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Nichicon Corporation | TPSD337M010Y0050 vs F751A337MDC |