Part Details for TPSD337M006H45 by Kyocera AVX Components
Overview of TPSD337M006H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSD337M006H45
TPSD337M006H45 CAD Models
TPSD337M006H45 Part Data Attributes
|
TPSD337M006H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD337M006H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0208 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 730 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD337M006H45
This table gives cross-reference parts and alternative options found for TPSD337M006H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD337M006H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCMOJ337DTLSR100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TPSD337M006H45 vs TCMOJ337DTLSR100 |
TBJD337M006RDLC0823 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337M006H45 vs TBJD337M006RDLC0823 |
TAJD337M006UNJ | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD337M006H45 vs TAJD337M006UNJ |
TBJD337M006RDSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337M006H45 vs TBJD337M006RDSZ0H23 |
TBJD337M006RKSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337M006H45 vs TBJD337M006RKSC0900 |
TBJD337M006RDSC0000 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337M006H45 vs TBJD337M006RDSC0000 |
LSR330/6DM45LF | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Nemco Electronics Corporation | TPSD337M006H45 vs LSR330/6DM45LF |
TBJD337M006RXLC9045 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337M006H45 vs TBJD337M006RXLC9045 |
TBJD337M006RFSZ0923 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337M006H45 vs TBJD337M006RFSZ0923 |
TESD337M006EL1B1 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337M006H45 vs TESD337M006EL1B1 |