Part Details for TPSD337K006K0045 by Kyocera AVX Components
Overview of TPSD337K006K0045 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD337K006K0045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T5517
|
Newark | Tps Tant/Tape/Reel Rohs Compliant: Yes |Kyocera Avx TPSD337K006K0045 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0700 / $4.6500 | Buy Now |
DISTI #
478-TPSD337K006K0045TR-ND
|
DigiKey | CAP TANT 330UF 10% 6.3V 2917 Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0301 | Buy Now |
DISTI #
TPSD337K006K0045
|
Avnet Americas | Cap Tant Solid 330uF 6.3V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.045 Ohm 125?C T/R - Tape and Reel (Alt: TPSD337K006K0045) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.7603 | Buy Now |
DISTI #
581-TPSD337K006K0045
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6V 330uF 10% ESR = 4 5mOhm RoHS: Not Compliant | 0 |
|
$4.0100 | Order Now |
DISTI #
73981510
|
RS | Low ESR MnO2,330 uF,6.3 V | AVX TPSD337K006K0045 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4100 / $6.3600 | RFQ |
Part Details for TPSD337K006K0045
TPSD337K006K0045 CAD Models
TPSD337K006K0045 Part Data Attributes
|
TPSD337K006K0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD337K006K0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0208 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 730 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD337K006K0045
This table gives cross-reference parts and alternative options found for TPSD337K006K0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD337K006K0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD337K006RLLC9045 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337K006K0045 vs TBJD337K006RLLC9045 |
TBJD337K006RLLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337K006K0045 vs TBJD337K006RLLB0724 |
TBJD337K006RDLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337K006K0045 vs TBJD337K006RDLZ0823 |
TBJD337K006RKLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337K006K0045 vs TBJD337K006RKLB0H24 |
TAJD337K006KNJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337K006K0045 vs TAJD337K006KNJV |
TBJD337K006RESZ0045 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337K006K0045 vs TBJD337K006RESZ0045 |
TBJD337K006RLLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337K006K0045 vs TBJD337K006RLLC0945 |
TBJD337K006RELC0045 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337K006K0045 vs TBJD337K006RELC0045 |
TBJD337K006RDSB0945 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337K006K0045 vs TBJD337K006RDSB0945 |
TBJD337K006RALB0H23 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TPSD337K006K0045 vs TBJD337K006RALB0H23 |