TPSD337K004A0050
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917

Overview of TPSD337K004A0050 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TPSD337K004A0050 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPSD337K004A0050 by Kyocera AVX Components

TPSD337K004A0050
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
330 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e4
Leakage Current
0.0088 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
1559000 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Want to compare parts?
  1. TPSD337K004A0050
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917
    VS

Alternate Parts for TPSD337K004A0050

This table gives cross-reference parts and alternative options found for TPSD337K004A0050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD337K004A0050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBWE337K004CSSD0H23 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TPSD337K004A0050 vs TBWE337K004CSSD0H23
TBJE337K004CRZ9023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP Kyocera AVX Components TPSD337K004A0050 vs TBJE337K004CRZ9023
TBWE337K004LSLD0924 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TPSD337K004A0050 vs TBWE337K004LSLD0924
TBWD337K004CSLD9945 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TPSD337K004A0050 vs TBWD337K004CSLD9945
TBJE337K004CSC0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP Kyocera AVX Components TPSD337K004A0050 vs TBJE337K004CSC0000
TBWD337K004CBLD0024 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TPSD337K004A0050 vs TBWD337K004CBLD0024
TBJE337K004CSS0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP Kyocera AVX Components TPSD337K004A0050 vs TBJE337K004CSS0024
TBJE337K004CBS0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP Kyocera AVX Components TPSD337K004A0050 vs TBJE337K004CBS0023
TBWE337K004LWSD0900 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TPSD337K004A0050 vs TBWE337K004LWSD0900
TBWE337K004CWLD0745 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TPSD337K004A0050 vs TBWE337K004CWLD0745

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPSD337K004A0050 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPSD337K004A0050 by Kyocera AVX Components

  • Please alert me when TPSD337K004A0050 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPSD337K004A0050 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPSD337K004A0050 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPSD337K004A0050 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPSD337K004A0050.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPSD337K004A0050 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: