-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9774
|
Newark | Cap, 33Uf, 35V, Tant, Case D, Capacitance:33Μf, Voltage Rating:35V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:Tps Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kyocera Avx TPSD336K035T0300V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 410 |
|
$2.2700 / $3.8000 | Buy Now |
DISTI #
478-12569-1-ND
|
DigiKey | CAP TANT 33UF 10% 35V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
392 In Stock |
|
$1.4833 / $4.1600 | Buy Now |
DISTI #
TPSD336K035T0300V
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 35 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD336K035T0300V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 500 |
|
$1.4922 / $1.5867 | Buy Now |
DISTI #
581-TPSD336K035T300V
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 33uF Dry Pack ES R=300Ohm AEC-Q200 RoHS: Compliant | 1312 |
|
$1.6800 / $4.0700 | Buy Now |
DISTI #
V72:2272_23083588
|
Arrow Electronics | Cap Tant Solid 33uF 35V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.3 Ohm 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2120 Container: Cut Strips | Americas - 41 |
|
$1.4670 | Buy Now |
DISTI #
73981520
|
RS | Low ESR MnO2,33 uF,35 V | AVX TPSD336K035T0300V RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 / $2.7000 | RFQ |
|
Future Electronics | Multilayer Ceramic Capacitors 336 10% 35v case D RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.5000 / $1.5500 | Buy Now |
DISTI #
TPSD336K035T0300V
|
TME | Capacitor: tantalum, 33uF, 35VDC, SMD, D, 2917, ±10%, -55÷125°C Min Qty: 500 | 0 |
|
$1.3400 | RFQ |
DISTI #
TPSD336K035T0300V
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 35 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] (Alt: TPSD336K035T0300V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSD336K035T0300V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD336K035T0300V
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.9 mm | |
Leakage Current | 0.0116 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 283 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TPSD336K035T0300V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD336K035T0300V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336K035CWSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336K035T0300V vs TBJD336K035CWSC0H24 |
TBJD336K035LSLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336K035T0300V vs TBJD336K035LSLZ0724 |
TBJD336K035LRLZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336K035T0300V vs TBJD336K035LRLZ0H24 |
TBJD336K035CWSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336K035T0300V vs TBJD336K035CWSZ0723 |
TBJD336K035LWSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336K035T0300V vs TBJD336K035LWSB0H23 |
TBJD336K035LBSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336K035T0300V vs TBJD336K035LBSC0924 |
TBJD336K035LSLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336K035T0300V vs TBJD336K035LSLB0724 |
TBJD336K035CRLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336K035T0300V vs TBJD336K035CRLZ0724 |
TBJD336K035LRLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336K035T0300V vs TBJD336K035LRLB0H24 |
TBJD336K035LWLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336K035T0300V vs TBJD336K035LWLZ0045 |