There are no models available for this part yet.
Overview of TPSD336K025R0300 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 19 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPSD336K025R0300 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37J1311
|
Newark | Capacitor Tant, 33Uf, 25V, 0.3 Ohm, 0.1, 2917, Full Reel, Capacitance:33Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.3Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSD336K025R0300 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 / $1.4000 | Buy Now | |
DISTI #
75M2960
|
Newark | Tantalum Capacitor, 33Uf, 25V, 0.3 Ohm, 0.1, 2917, Capacitance:33Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.3Ohm, Manufacturer Size Code:D, Failure Rate:-, Product Width:4.3Mmrohs Compliant: Yes |Kyocera Avx TPSD336K025R0300 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4900 | Buy Now | |
DISTI #
478-1786-1-ND
|
DigiKey | CAP TANT 33UF 10% 25V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2524 In Stock |
|
$0.4767 / $1.4200 | Buy Now | |
DISTI #
TPSD336K025R0300
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD336K025R0300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9539 / $1.0920 | Buy Now | |
DISTI #
581-TPSD336K025R0300
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33UF 25V 7343-31 RoHS: Compliant | 749 |
|
$0.9240 / $1.3100 | Buy Now | |
DISTI #
V72:2272_07462833
|
Arrow Electronics | Cap Tant Solid 33uF 25V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.3 Ohm 125°C T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2125 Container: Cut Strips | Americas - 40 |
|
$0.7384 | Buy Now | |
Future Electronics | TPS Series 33 uF ±10 % 25V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 500Reel |
|
$0.4450 / $0.4900 | Buy Now | ||
Bristol Electronics | 995 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 4 | 416 |
|
$0.4200 / $1.5000 | Buy Now | ||
Bristol Electronics | Min Qty: 4 | 1250 |
|
$0.3900 / $1.5000 | Buy Now |
CAD Models for TPSD336K025R0300 by Kyocera AVX Components
Part Data Attributes for TPSD336K025R0300 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
300 mΩ
|
Height
|
2.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0083 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
283 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TPSD336K025R0300
This table gives cross-reference parts and alternative options found for TPSD336K025R0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD336K025R0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJY336K025YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSD336K025R0300 vs TAJY336K025YNJ |
TBJD336K025CBSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336K025R0300 vs TBJD336K025CBSD0824 |
TBJD336K025CRSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336K025R0300 vs TBJD336K025CRSD0045 |
TBJD336K025CRLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336K025R0300 vs TBJD336K025CRLD0845 |
TBJD336K025CBLZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336K025R0300 vs TBJD336K025CBLZ9045 |
TBJD336K025LBSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336K025R0300 vs TBJD336K025LBSD0023 |
TBJD336K025LSSD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336K025R0300 vs TBJD336K025LSSD0000 |
TBJD336K025CSLZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336K025R0300 vs TBJD336K025CSLZ9000 |
TBJD336K025LRSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336K025R0300 vs TBJD336K025LRSD0945 |
TPSD336K025K100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917 | Kyocera AVX Components | TPSD336K025R0300 vs TPSD336K025K100 |
Related Parts for TPSD336K025R0300
-
T495D336K025ATE300Fixed Capacitors
-
RN73C2A499RBTDFFixed Resistors
-
M80-8511042Headers and Edge Type Connectors
-
MLZ2012M1R0HTD25Fixed Inductors
-
32006Data Line Filters
-
SI7272DP-T1-GE3Power Field-Effect Transistors
-
MP1400GC-ZSwitching Regulator or Controllers
-
MMSZ4686Zener Diodes
-
ELVP02100Terminals and Terminal Blocks