Part Details for TPSD336K020H100 by Kyocera AVX Components
Overview of TPSD336K020H100 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSD336K020H100
TPSD336K020H100 CAD Models
TPSD336K020H100 Part Data Attributes
|
TPSD336K020H100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD336K020H100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0066 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 490 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD336K020H100
This table gives cross-reference parts and alternative options found for TPSD336K020H100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD336K020H100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336K020CLLZ9H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336K020H100 vs TBJD336K020CLLZ9H00 |
TBJD336K020LGSD0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336K020H100 vs TBJD336K020LGSD0945 |
TBJD336K020LKDC0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336K020H100 vs TBJD336K020LKDC0723 |
TBJD336K020LRDD0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336K020H100 vs TBJD336K020LRDD0000 |
TBJD336K020JGSZ0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336K020H100 vs TBJD336K020JGSZ0024 |
TBJD336K020CGDD0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336K020H100 vs TBJD336K020CGDD0024 |
TBJD336K020LADD0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336K020H100 vs TBJD336K020LADD0023 |
TBJD336K020CDLB9H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336K020H100 vs TBJD336K020CDLB9H00 |
TBJD336K020CBLC9900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TPSD336K020H100 vs TBJD336K020CBLC9900 |
TBJD336K020LBSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD336K020H100 vs TBJD336K020LBSB0023 |