There are no models available for this part yet.
Overview of TPSD227K010R0100V by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPSD227K010R0100V by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43X9721
|
Newark | Tps Tant/T&r Rohs Compliant: Yes |Kyocera Avx TPSD227K010R0100V RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3620 / $0.4900 | Buy Now | |
DISTI #
96Y8062
|
Newark | Capacitor, Tantalum, 220Uf, 10V, 2917, Capacitance:220µf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:1.225A Rohs Compliant: Yes |Kyocera Avx TPSD227K010R0100V RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6020 | Buy Now | |
DISTI #
478-TPSD227K010R0100VCT-ND
|
DigiKey | CAP TANT 220UF 10% 10V 2917 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1929 In Stock |
|
$0.4334 / $1.5900 | Buy Now | |
DISTI #
TPSD227K010R0100V
|
Avnet Americas | Cap Tant Solid 220uF 10V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.1 Ohm 125?C T/R - Tape and Reel (Alt: TPSD227K010R0100V) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 500 Factory Stock |
|
$2.2911 | Buy Now | |
DISTI #
581-TPSD227K10R100V
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 220uF 10% ESR = 100mOhm RoHS: Compliant | 500 |
|
$2.3300 / $4.7900 | Buy Now | |
DISTI #
V36:1790_10779486
|
Arrow Electronics | Cap Tant Solid 220uF 10V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.1 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Date Code: 2249 | Americas - 5500 |
|
$2.2620 | Buy Now | |
DISTI #
73981550
|
RS | Low ESR MnO2,220 uF,10 V | AVX TPSD227K010R0100V RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2300 / $3.8000 | RFQ | |
Future Electronics | TPS Series 2917 220 µF ±10% 10V Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.4900 | Buy Now | ||
DISTI #
TPSD227K010R0100V
|
TTI | Tantalum Capacitors - Solid SMD 10V 220uF 10% ESR = 100mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4330 / $0.5660 | Buy Now | |
DISTI #
TPSD227K010R0100V
|
Avnet Abacus | Cap Tant Solid 220uF 10V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.1 Ohm 125�C T/R (Alt: TPSD227K010R0100V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TPSD227K010R0100V by Kyocera AVX Components
Part Data Attributes for TPSD227K010R0100V by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
220 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
100 mΩ
|
Height
|
2.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.022 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
490 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
TIN
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TPSD227K010R0100V
This table gives cross-reference parts and alternative options found for TPSD227K010R0100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD227K010R0100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSD227K010R0050V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD227K010R0100V vs TPSD227K010R0050V |
TBJD227K010CBSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD227K010R0100V vs TBJD227K010CBSB0000 |
TAJD227K010ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD227K010R0100V vs TAJD227K010ANJ |
TBMD227K010LRLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TPSD227K010R0100V vs TBMD227K010LRLC0045 |
TBMD227K010LBLC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TPSD227K010R0100V vs TBMD227K010LBLC0845 |
TAJD227K010SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD227K010R0100V vs TAJD227K010SNJ |
TPSD227K010A0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD227K010R0100V vs TPSD227K010A0050 |
TPSD227K010H0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | Kyocera AVX Components | TPSD227K010R0100V vs TPSD227K010H0040 |
TPSD227K010S0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD227K010R0100V vs TPSD227K010S0100 |
TBJD227K010LRSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD227K010R0100V vs TBJD227K010LRSB0823 |