There are no models available for this part yet.
Overview of TPSD157K010S0050 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPSD157K010S0050 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21T8025
|
Newark | Capacitor Tant, 150Uf, 10V, 10%, 2917, Capacitance:150Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.05Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:1.73A Rohs Compliant: Yes |Kyocera Avx TPSD157K010S0050 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6380 | Buy Now | |
DISTI #
88W4154
|
Newark | Capacitor Tant, 150Uf, 10V, 10%, 2917, Full Reel, Capacitance:150Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.05Ohm, Manufacturer Size Code:D, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx TPSD157K010S0050 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4330 / $0.5110 | Buy Now | |
DISTI #
478-TPSD157K010S0050CT-ND
|
DigiKey | CAP TANT Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2337 In Stock |
|
$0.6298 / $1.8400 | Buy Now | |
DISTI #
TPSD157K010S0050
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD157K010S0050) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7482 / $0.8249 | Buy Now | |
DISTI #
581-TPSD157K010S0050
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 150uF 10% RoHS: Compliant | 1166 |
|
$0.5840 / $1.8400 | Buy Now | |
Future Electronics | Cap Tant Solid 150uF 10V D CASE 10% RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.6150 | Buy Now | ||
DISTI #
TPSD157K010S0050
|
TME | Capacitor: tantalum, 150uF, 10VDC, SMD, D, 2917, ±10%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.6280 | RFQ | |
DISTI #
TPSD157K010S0050
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 150 uF, 10 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD157K010S0050) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TPSD157K010S0050 by Kyocera AVX Components
Part Data Attributes for TPSD157K010S0050 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
50 mΩ
|
Height
|
2.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.015 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
693 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TPSD157K010S0050
This table gives cross-reference parts and alternative options found for TPSD157K010S0050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD157K010S0050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD157K010CRLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD157K010S0050 vs TBJD157K010CRLC9000 |
TBWD157K010CSLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD157K010S0050 vs TBWD157K010CSLC0900 |
TBWD157K010CBLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD157K010S0050 vs TBWD157K010CBLC0923 |
TBWD157K010CBSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD157K010S0050 vs TBWD157K010CBSZ0923 |
TBWD157K010CRLC0824 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD157K010S0050 vs TBWD157K010CRLC0824 |
TBWD157K010CRSZ0824 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD157K010S0050 vs TBWD157K010CRSZ0824 |
TBWD157K010CSLB0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD157K010S0050 vs TBWD157K010CSLB0H24 |
TBWD157K010CSLC0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD157K010S0050 vs TBWD157K010CSLC0845 |
TBWD157K010CSSZ0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD157K010S0050 vs TBWD157K010CSSZ0845 |
TBWD157K010CRLC0H24 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD157K010S0050 vs TBWD157K010CRLC0H24 |