Part Details for TPSD157K004S0040 by Kyocera AVX Components
Overview of TPSD157K004S0040 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSD157K004S0040
TPSD157K004S0040 CAD Models
TPSD157K004S0040 Part Data Attributes
|
TPSD157K004S0040
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD157K004S0040
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.006 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 775 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND |
Alternate Parts for TPSD157K004S0040
This table gives cross-reference parts and alternative options found for TPSD157K004S0040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD157K004S0040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD157K004LWLD0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD157K004S0040 vs TBWD157K004LWLD0H23 |
TBWD157K004CSLD0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD157K004S0040 vs TBWD157K004CSLD0823 |
TBWD157K004CSLD0700 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD157K004S0040 vs TBWD157K004CSLD0700 |
TBWD157K004CSSD0924 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD157K004S0040 vs TBWD157K004CSSD0924 |
TBWD157K004LWLD0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD157K004S0040 vs TBWD157K004LWLD0823 |
TSC157K004D | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 150uF, SURFACE MOUNT, 2917, CHIP | Cornell Dubilier Electronics Inc | TPSD157K004S0040 vs TSC157K004D |
TBWD157K004CBSD0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD157K004S0040 vs TBWD157K004CBSD0000 |
TBWD157K004LSSD0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD157K004S0040 vs TBWD157K004LSSD0800 |
TBWD157K004LWSD0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD157K004S0040 vs TBWD157K004LWSD0045 |
TBWD157K004LWLD9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD157K004S0040 vs TBWD157K004LWLD9H00 |