Part Details for TPSC686K10S0300 by Kyocera AVX Components
Overview of TPSC686K10S0300 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSC686K10S0300
TPSC686K10S0300 CAD Models
TPSC686K10S0300 Part Data Attributes
|
TPSC686K10S0300
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC686K10S0300
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0068 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 545 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC686K10S0300
This table gives cross-reference parts and alternative options found for TPSC686K10S0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC686K10S0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC686K010RLLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TPSC686K10S0300 vs TBJC686K010RLLZ0924 |
TBJC686K010LWLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2412, ROHS COMPLIANT | Kyocera AVX Components | TPSC686K10S0300 vs TBJC686K010LWLZ0945 |
TBJC686K010JLSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TPSC686K10S0300 vs TBJC686K010JLSC0045 |
TBJC686K010JXLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TPSC686K10S0300 vs TBJC686K010JXLB0923 |
TBJC686K010CBLC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TPSC686K10S0300 vs TBJC686K010CBLC0H00 |
TBJC686K010JXSZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, 2412, | Kyocera AVX Components | TPSC686K10S0300 vs TBJC686K010JXSZ0H45 |
TBJC686K010LBSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC686K10S0300 vs TBJC686K010LBSC0800 |
TBJC686K010LRLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC686K10S0300 vs TBJC686K010LRLZ0945 |
TBJC686K010RWSC0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC686K10S0300 vs TBJC686K010RWSC0900 |
TBJC686K010RBSB0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC686K10S0300 vs TBJC686K010RBSB0823 |