There are no models available for this part yet.
Overview of TPSC476M010R0350 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 20 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPSC476M010R0350 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54J8813
|
Newark | Tantalum Capacitor, 47Uf, 10V, 0.35 Ohm, 0.2, 2312, Full Reel, Capacitance:47µf, Voltage(Dc):10V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:0.35Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSC476M010R0350 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5320 / $0.7200 | Buy Now | |
DISTI #
75M2932
|
Newark | Tantalum Capacitor, 47Uf, 10V, 0.35 Ohm, 0.2, 2312, Capacitance:47µf, Voltage(Dc):10V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:0.35Ohm, Manufacturer Size Code:C, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx TPSC476M010R0350 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8630 | Buy Now | |
DISTI #
478-3059-1-ND
|
DigiKey | CAP TANT 47UF 20% 10V 2312 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
925 In Stock |
|
$0.2311 / $0.9900 | Buy Now | |
DISTI #
TPSC476M010R0350
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 10 V, ? 20%, -55 ?C, 125 ?C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC476M010R0350) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 500 |
|
$0.4380 | Buy Now | |
DISTI #
581-TPSC476M010R0350
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47uF 10V 20% L ESR RoHS: Compliant | 1490 |
|
$0.2290 / $0.9100 | Buy Now | |
DISTI #
70001797
|
RS | 47uF Solid Electrolytic Electrolytic Capacitor, 10 V dc +/-20%, TPS Series | AVX TPSC476M010R0350 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 / $0.7700 | RFQ | |
Future Electronics | TPS Series 47uF ±20 % 10 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1910 / $0.2100 | Buy Now | ||
Bristol Electronics | Min Qty: 8 | 349 |
|
$0.2391 / $0.6375 | Buy Now | ||
Bristol Electronics | 347 |
|
RFQ | ||||
Quest Components | Capacitor, Tantalum, 47uf, 10V, 20±% | 1995 |
|
$0.2063 / $0.4950 | Buy Now |
CAD Models for TPSC476M010R0350 by Kyocera AVX Components
Part Data Attributes for TPSC476M010R0350 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
17 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
350 mΩ
|
Height
|
2.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0047 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
224 mA
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for TPSC476M010R0350
This table gives cross-reference parts and alternative options found for TPSC476M010R0350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC476M010R0350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJC476M010UNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2412 | Kyocera AVX Components | TPSC476M010R0350 vs TAJC476M010UNJ |
F931A476MCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSC476M010R0350 vs F931A476MCC |
TPSC476M010S0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC476M010R0350 vs TPSC476M010S0350 |
TPSC476M010R0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC476M010R0350 vs TPSC476M010R0200 |
TAJC476M010ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC476M010R0350 vs TAJC476M010ANJ |
TAJC476M010TNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2412 | Kyocera AVX Components | TPSC476M010R0350 vs TAJC476M010TNJ |
TAJC476M010SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC476M010R0350 vs TAJC476M010SNJ |
TBJC476M010CBSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC476M010R0350 vs TBJC476M010CBSB0000 |
TPSC476M010T0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2412 | Kyocera AVX Components | TPSC476M010R0350 vs TPSC476M010T0200 |
TPSC476M010T0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2412 | Kyocera AVX Components | TPSC476M010R0350 vs TPSC476M010T0350 |
Related Parts for TPSC476M010R0350
-
TPSC476K010R0350Fixed Capacitors
-
RC0805FR-07221RLFixed Resistors
-
M80-8510842Headers and Edge Type Connectors
-
B82462G4472M000Fixed Inductors
-
MURD620CTT4GRectifier Diodes
-
BLM18KG471SN1DData Line Filters
-
SI7463DP-T1-GE3Power Field-Effect Transistors
-
PIC18LF6620-I/PTMicrocontrollers
-
293D476X9010C2TE3Tantalum Capacitors