Part Details for TPSC336M010R0150 by Kyocera AVX Components
Overview of TPSC336M010R0150 by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC336M010R0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C9517
|
Newark | Tantalum Capacitor, 33Uf, 10V, 0.15 Ohm, 0.2, 2312, Full Reel, Capacitance:33Μf, Voltage(Dc):10V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:0.15Ohm, Manufacturer Size Code:C, Product Length:6Mm Rohs Compliant: Yes |Kyocera Avx TPSC336M010R0150 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
TPSC336M010R0150-ND
|
DigiKey | CAP TANT 33UF 20% 10V 2312 Min Qty: 9000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6605 | Buy Now |
DISTI #
TPSC336M010R0150
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 10 V, ? 20%, -55 ?C, 125 ?C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC336M010R0150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5675 / $0.9700 | Buy Now |
DISTI #
581-TPSC336M010R0150
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33UF 10V 20% C RoHS: Compliant | 0 |
|
$0.6310 / $1.7100 | Order Now |
|
Future Electronics | TPS Series 3.3 uF ±20 % 10 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 9500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.6550 / $0.7100 | Buy Now |
|
Bristol Electronics | 419 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 33 uF, SURFACE MOUNT, 2312 | 335 |
|
$0.8250 / $2.0625 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 33 uF, SURFACE MOUNT, 2312 | 246 |
|
$0.6698 / $1.3395 | Buy Now |
DISTI #
TPSC336M010R0150
|
TTI | Tantalum Capacitors - Solid SMD 33UF 10V 20% C RoHS: Compliant pbFree: Pb-Free Min Qty: 9500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5430 | Buy Now |
DISTI #
TPSC336M010R0150
|
TME | Capacitor: tantalum, 33uF, 10VDC, SMD, C, 2312, ±20%, -55÷125°C Min Qty: 500 | 0 |
|
$0.2780 | RFQ |
Part Details for TPSC336M010R0150
TPSC336M010R0150 CAD Models
TPSC336M010R0150 Part Data Attributes
|
TPSC336M010R0150
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC336M010R0150
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 343 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC336M010R0150
This table gives cross-reference parts and alternative options found for TPSC336M010R0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC336M010R0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC336M010RXLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TPSC336M010R0150 vs TBJC336M010RXLB0724 |
TBJC336M010CBLZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC336M010R0150 vs TBJC336M010CBLZ0800 |
TBJC336M010CWSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2412, ROHS COMPLIANT | Kyocera AVX Components | TPSC336M010R0150 vs TBJC336M010CWSZ0945 |
07016-039MBHB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TPSC336M010R0150 vs 07016-039MBHB |
TBJC336M010RRLB0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC336M010R0150 vs TBJC336M010RRLB0H00 |
TBJC336M010LSSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC336M010R0150 vs TBJC336M010LSSB0745 |
TBJC336M010LRSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2412, | Kyocera AVX Components | TPSC336M010R0150 vs TBJC336M010LRSB0H45 |
TBJC336M010JRLC0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC336M010R0150 vs TBJC336M010JRLC0723 |
TBJC336M010RRSB0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC336M010R0150 vs TBJC336M010RRSB0745 |
TBJC336M010RRLB0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC336M010R0150 vs TBJC336M010RRLB0023 |