Part Details for TPSC227K006H0070 by Kyocera AVX Components
Overview of TPSC227K006H0070 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC227K006H0070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M3478
|
Newark | Capacitor,220Uf,6.3Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TPSC227K006H0070 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.3800 | Buy Now |
DISTI #
478-TPSC227K006H0070TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2303 | Buy Now |
DISTI #
TPSC227K006H0070
|
Avnet Americas | Cap Tant Solid 220uF 6.3V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.07 Ohm 125?C T/R - Tape and Reel (Alt: TPSC227K006H0070) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.9224 | Buy Now |
DISTI #
581-TPSC227K006H0070
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 220UF 6V 6032-28 RoHS: Not Compliant | 0 |
|
$1.0200 / $2.6700 | Order Now |
DISTI #
73981758
|
RS | Low ESR MnO2,220 uF,6.3 V | AVX TPSC227K006H0070 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3300 / $1.5600 | RFQ |
Part Details for TPSC227K006H0070
TPSC227K006H0070 CAD Models
TPSC227K006H0070 Part Data Attributes
|
TPSC227K006H0070
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC227K006H0070
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 70 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0139 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 501 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC227K006H0070
This table gives cross-reference parts and alternative options found for TPSC227K006H0070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC227K006H0070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAJF227K006YNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | TPSC227K006H0070 vs TAJF227K006YNJ |
TPSC227K006R100 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312 | TPSC227K006H0070 vs TPSC227K006R100 |
TPSC227K6B0125 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | TPSC227K006H0070 vs TPSC227K6B0125 |
TPSC227K006S0250 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | TPSC227K006H0070 vs TPSC227K006S0250 |
TPSC227K006K125 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312 | TPSC227K006H0070 vs TPSC227K006K125 |
TAJC227K006UNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TPSC227K006H0070 vs TAJC227K006UNJ |
TPSC227K006A70 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP, LEAD FREE | TPSC227K006H0070 vs TPSC227K006A70 |
TPSC227K6A0070 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | TPSC227K006H0070 vs TPSC227K6A0070 |
TPSC227K6R0100 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP, LEAD FREE | TPSC227K006H0070 vs TPSC227K6R0100 |
TPSC227K006K0100 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | TPSC227K006H0070 vs TPSC227K006K0100 |