-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TPSC226K016T0300TR-ND
|
DigiKey | CAP TANT 22UF 10% 16V 2312 Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7328 | Buy Now |
DISTI #
TPSC226K016T0300
|
Avnet Americas | TANTALUM CHIP & RADIAL TPS TANT TAPE/REEL - Tape and Reel (Alt: TPSC226K016T0300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5558 | Buy Now |
DISTI #
581-TPSC226K016T0300
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 22uF 10% ESR = 3 00mOhm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73981777
|
RS | Low ESR MnO2,22 uF,16 V | AVX TPSC226K016T0300 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.6110 | Buy Now |
DISTI #
TPSC226K016T0300
|
TME | Capacitor: tantalum, 22uF, 16VDC, SMD, C, 2312, ±10%, -55÷125°C Min Qty: 500 | 0 |
|
$0.3280 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPSC226K016T0300
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC226K016T0300
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 242 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for TPSC226K016T0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC226K016T0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC226K016RBSB0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC226K016T0300 vs TBJC226K016RBSB0824 |
TBJC226K016JBSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC226K016T0300 vs TBJC226K016JBSZ0945 |
TBJC226K016RBLC0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC226K016T0300 vs TBJC226K016RBLC0024 |
TPSC226K016S375 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC226K016T0300 vs TPSC226K016S375 |
TBJC226K016RRSC0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC226K016T0300 vs TBJC226K016RRSC0H23 |
07016-071KDBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TPSC226K016T0300 vs 07016-071KDBC |
TBJC226K016CBLB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC226K016T0300 vs TBJC226K016CBLB0700 |
TBJC226K016CWLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TPSC226K016T0300 vs TBJC226K016CWLC0045 |
TBJC226K016CWSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412, | Kyocera AVX Components | TPSC226K016T0300 vs TBJC226K016CWSZ0045 |
TBJC226K016JWLB0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC226K016T0300 vs TBJC226K016JWLB0845 |