Part Details for TPSC226K016K375 by Kyocera AVX Components
Overview of TPSC226K016K375 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSC226K016K375
TPSC226K016K375 CAD Models
TPSC226K016K375 Part Data Attributes
|
TPSC226K016K375
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC226K016K375
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 217 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC226K016K375
This table gives cross-reference parts and alternative options found for TPSC226K016K375. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC226K016K375, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC226K016RBLC0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC226K016K375 vs TBJC226K016RBLC0024 |
TBJC226K016RRSC0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC226K016K375 vs TBJC226K016RRSC0H23 |
TBJC226K016RSLZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC226K016K375 vs TBJC226K016RSLZ0H24 |
TBJC226K016RBSB0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC226K016K375 vs TBJC226K016RBSB0824 |
TPSC226K016S375 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312 | Kyocera AVX Components | TPSC226K016K375 vs TPSC226K016S375 |
TBJC226K016JBSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC226K016K375 vs TBJC226K016JBSZ0945 |
TBJC226K016RSSC0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC226K016K375 vs TBJC226K016RSSC0723 |
TBJC226K016JSSC0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC226K016K375 vs TBJC226K016JSSC0724 |
TBJC226K016JRSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC226K016K375 vs TBJC226K016JRSC0H24 |
TBJC226K016RSSB0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC226K016K375 vs TBJC226K016RSSB0024 |