Part Details for TPSC225M035U1000 by Kyocera AVX Components
Overview of TPSC225M035U1000 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC225M035U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSC225M035U1000
|
TME | Capacitor: tantalum, 2.2uF, 35VDC, SMD, C, 2312, ±20%, -55÷125°C Min Qty: 3000 | 0 |
|
$0.3110 | RFQ |
Part Details for TPSC225M035U1000
TPSC225M035U1000 CAD Models
TPSC225M035U1000 Part Data Attributes
|
TPSC225M035U1000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC225M035U1000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 133 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC225M035U1000
This table gives cross-reference parts and alternative options found for TPSC225M035U1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC225M035U1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC225M035LRLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TPSC225M035U1000 vs TBJC225M035LRLZ0723 |
TBJC225M035LWLC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TPSC225M035U1000 vs TBJC225M035LWLC0824 |
TBJC225M035LRLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TPSC225M035U1000 vs TBJC225M035LRLB0823 |
TBJC225M035LWSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TPSC225M035U1000 vs TBJC225M035LWSB0900 |
TBJC225M035LRSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TPSC225M035U1000 vs TBJC225M035LRSZ0945 |
TBJC225M035LWLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TPSC225M035U1000 vs TBJC225M035LWLB0823 |
TBJC225M035LRSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TPSC225M035U1000 vs TBJC225M035LRSC0800 |
TBJC225M035LSSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TPSC225M035U1000 vs TBJC225M035LSSC0H45 |
TBJC225M035LWLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | TPSC225M035U1000 vs TBJC225M035LWLC0900 |
TPSC225M035K1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC225M035U1000 vs TPSC225M035K1000 |