Part Details for TPSB476M6B0350 by Kyocera AVX Components
Overview of TPSB476M6B0350 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSB476M6B0350
TPSB476M6B0350 CAD Models
TPSB476M6B0350 Part Data Attributes
|
TPSB476M6B0350
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB476M6B0350
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.003 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 444 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TPSB476M6B0350
This table gives cross-reference parts and alternative options found for TPSB476M6B0350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB476M6B0350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB476M006JXSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, 1411, | Kyocera AVX Components | TPSB476M6B0350 vs TBJB476M006JXSZ0H00 |
TM3B476M6R3LBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, 1411 | Vishay Intertechnologies | TPSB476M6B0350 vs TM3B476M6R3LBA |
T493B476M006CH612A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, 1411, | KEMET Corporation | TPSB476M6B0350 vs T493B476M006CH612A7640 |
T493B476M006BT62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TPSB476M6B0350 vs T493B476M006BT62207610 |
TBJB476M006RGSB0845 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 1411, | Kyocera AVX Components | TPSB476M6B0350 vs TBJB476M006RGSB0845 |
TBJB476M006JGLC0823 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 1411, | Kyocera AVX Components | TPSB476M6B0350 vs TBJB476M006JGLC0823 |
TBJB476M006JGSC0000 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 1411, | Kyocera AVX Components | TPSB476M6B0350 vs TBJB476M006JGSC0000 |
T493B476M006CT652A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, 1411, | KEMET Corporation | TPSB476M6B0350 vs T493B476M006CT652A7640 |
T493B476M006CH631AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, 1411, | KEMET Corporation | TPSB476M6B0350 vs T493B476M006CH631AWAFL |
T489B476M006AHA500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, 1411 | KEMET Corporation | TPSB476M6B0350 vs T489B476M006AHA500 |