Part Details for TPSB336M010R0250 by Kyocera AVX Components
Overview of TPSB336M010R0250 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSB336M010R0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J8659
|
Newark | Capacitor Tant, 33Uf, 10V, 0.25 Ohm, 0.2, 1210, Capacitance:33µf, Voltage(Dc):10V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:0.25Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:583Ma Rohs Compliant: Yes |Kyocera Avx TPSB336M010R0250 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4460 / $0.4540 | Buy Now |
DISTI #
TPSB336M010R0250-ND
|
DigiKey | CAP TANT 33UF 20% 10V 1411 Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4332 | Buy Now |
DISTI #
TPSB336M010R0250
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 10 V, ± 20%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TPSB336M010R0250) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3627 | Buy Now |
DISTI #
581-TPSB336M010R0250
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 33uF 20% Tol. 25 0 ESR RoHS: Compliant | 0 |
|
$0.3860 / $0.4240 | Order Now |
|
Future Electronics | 33F Molded Tantalum Capacitors 10V 1411 (3528 Metric), 1210 250mOhm RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3150 / $0.3400 | Buy Now |
DISTI #
TPSB336M010R0250
|
TME | Capacitor: tantalum, 33uF, 10VDC, SMD, B, 1210, ±20%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.1940 | RFQ |
DISTI #
TPSB336M010R0250
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 10 V, � 20%, -55 �C, 125 �C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TPSB336M010R0250) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSB336M010R0250
TPSB336M010R0250 CAD Models
TPSB336M010R0250 Part Data Attributes
|
TPSB336M010R0250
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB336M010R0250
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 233 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TPSB336M010R0250
This table gives cross-reference parts and alternative options found for TPSB336M010R0250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB336M010R0250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB336M010CBSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB336M010R0250 vs TBJB336M010CBSB0900 |
F931A336MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSB336M010R0250 vs F931A336MBA |
TPSB336M010R0650 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB336M010R0250 vs TPSB336M010R0650 |
TPSB336M010R0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB336M010R0250 vs TPSB336M010R0500 |
TRJB336M010R0650 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB336M010R0250 vs TRJB336M010R0650 |
TPSB336M010S0425 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB336M010R0250 vs TPSB336M010S0425 |
TBJB336M010CRSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB336M010R0250 vs TBJB336M010CRSZ0700 |
TRJB336M010RRJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB336M010R0250 vs TRJB336M010RRJ |
TPSB336M010R0425 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB336M010R0250 vs TPSB336M010R0425 |
TPSB336M010H0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB336M010R0250 vs TPSB336M010H0250 |