Part Details for TPSB335M020S1300 by Kyocera AVX Components
Overview of TPSB335M020S1300 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSB335M020S1300
TPSB335M020S1300 CAD Models
TPSB335M020S1300 Part Data Attributes
|
TPSB335M020S1300
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB335M020S1300
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0007 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 102 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TPSB335M020S1300
This table gives cross-reference parts and alternative options found for TPSB335M020S1300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB335M020S1300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB335M020JRLC0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB335M020S1300 vs TBJB335M020JRLC0723 |
TBJB335M020RRSB0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB335M020S1300 vs TBJB335M020RRSB0745 |
TBJB335M020CRLB98OR | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB335M020S1300 vs TBJB335M020CRLB98OR |
TBJB335M020LSLB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TPSB335M020S1300 vs TBJB335M020LSLB0824 |
TBJB335M020JWSC0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB335M020S1300 vs TBJB335M020JWSC0824 |
TBJB335M020RBLB0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB335M020S1300 vs TBJB335M020RBLB0824 |
TBJB335M020LSLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TPSB335M020S1300 vs TBJB335M020LSLB0745 |
TBJB335M020JWSZ0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB335M020S1300 vs TBJB335M020JWSZ0023 |
TBJB335M020JWLC0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB335M020S1300 vs TBJB335M020JWLC0023 |
TBJB335M020JWSZ0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TPSB335M020S1300 vs TBJB335M020JWSZ0024 |