Part Details for TPSB227M002K600 by Kyocera AVX Components
Overview of TPSB227M002K600 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSB227M002K600
TPSB227M002K600 CAD Models
TPSB227M002K600 Part Data Attributes
|
TPSB227M002K600
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB227M002K600
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0044 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 151 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TPSB227M002K600
This table gives cross-reference parts and alternative options found for TPSB227M002K600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB227M002K600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSB227M002P0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB227M002K600 vs TPSB227M002P0200 |
TAJB227M002S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | TPSB227M002K600 vs TAJB227M002S |
TPSB227M002B600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | TPSB227M002K600 vs TPSB227M002B600 |
TPSB227M2S0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | TPSB227M002K600 vs TPSB227M2S0600 |
TAJB227M002KNJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 220uF, 1411, | Kyocera AVX Components | TPSB227M002K600 vs TAJB227M002KNJV |
TAJB227M002SNJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 220uF, 1411, | Kyocera AVX Components | TPSB227M002K600 vs TAJB227M002SNJV |
ESVB20E227M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 220uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | TPSB227M002K600 vs ESVB20E227M |
TPSB227M002B200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | TPSB227M002K600 vs TPSB227M002B200 |
TAJB227M002YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSB227M002K600 vs TAJB227M002YNJ |
F930E227MBA | Cap,Tantalum / Ta2O5,220uF,2.5VDC,20% -Tol,20% +Tol | Nichicon Corporation | TPSB227M002K600 vs F930E227MBA |