There are no models available for this part yet.
Overview of TPSB107M004R0250 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPSB107M004R0250 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54J8578
|
Newark | Capacitor Tant, 100Uf, 4V, 0.25 Ohm, 0.2, 1210, Capacitance:100µf, Capacitance Tolerance:± 20%, Capacitor Case Style:1411 [3528 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:0.25Ohmrohs Compliant: Yes |Kyocera Avx TPSB107M004R0250 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3230 / $0.3310 | Buy Now | |
DISTI #
TPSB107M004R0250-ND
|
DigiKey | CAP TANT 100UF 20% 4V 1411 Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3023 | Buy Now | |
DISTI #
TPSB107M004R0250
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 4 V, ± 20%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TPSB107M004R0250) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2216 | Buy Now | |
DISTI #
581-TPSB107M004R0250
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 100uF 20% 1210 ES R = 200mOhm RoHS: Compliant | 0 |
|
$0.2600 / $0.2960 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2630 | Buy Now | ||
DISTI #
TPSB107M004R0250
|
TME | Capacitor: tantalum, 100uF, 4VDC, SMD, B, 1210, ±20%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.2250 | RFQ | |
DISTI #
TPSB107M004R0250
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 4 V, � 20%, -55 �C, 125 �C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TPSB107M004R0250) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TPSB107M004R0250 by Kyocera AVX Components
Part Data Attributes for TPSB107M004R0250 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
250 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.004 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
233 mA
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for TPSB107M004R0250
This table gives cross-reference parts and alternative options found for TPSB107M004R0250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB107M004R0250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB107M004LWLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 1411, | Kyocera AVX Components | TPSB107M004R0250 vs TBJB107M004LWLC0724 |
TBJB107M004CBSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB107M004R0250 vs TBJB107M004CBSC0824 |
07016-004MBBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 1411, | Kyocera AVX Components | TPSB107M004R0250 vs 07016-004MBBZ |
TBJB107M004CWLB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | TPSB107M004R0250 vs TBJB107M004CWLB0945 |
TPSB107M004A0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSB107M004R0250 vs TPSB107M004A0350 |
TBJB107M004LBLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB107M004R0250 vs TBJB107M004LBLZ0000 |
TBJB107M004CBSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB107M004R0250 vs TBJB107M004CBSC0745 |
TBJB107M004CRSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB107M004R0250 vs TBJB107M004CRSB0900 |
TBJB107M004CSLC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB107M004R0250 vs TBJB107M004CSLC0000 |
TBJB107M004CSLZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 1411, | Kyocera AVX Components | TPSB107M004R0250 vs TBJB107M004CSLZ0H23 |