Part Details for TPSB107K006S0250 by Kyocera AVX Components
Overview of TPSB107K006S0250 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSB107K006S0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSB107K006S0250
|
TME | Capacitor: tantalum, 100uF, 6.3VDC, SMD, B, 1210, ±10%, -55÷125°C Min Qty: 8000 | 0 |
|
$0.1550 | RFQ |
Part Details for TPSB107K006S0250
TPSB107K006S0250 CAD Models
TPSB107K006S0250 Part Data Attributes
|
TPSB107K006S0250
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSB107K006S0250
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0063 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 233 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TPSB107K006S0250
This table gives cross-reference parts and alternative options found for TPSB107K006S0250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSB107K006S0250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSB107K006T0400 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSB107K006S0250 vs TPSB107K006T0400 |
TPSB107K006K0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB107K006S0250 vs TPSB107K006K0250 |
TCKOJ107BT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 1411 | Cal-Chip Electronics | TPSB107K006S0250 vs TCKOJ107BT |
TPSB107K006A0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB107K006S0250 vs TPSB107K006A0400 |
TPSB107K006R0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB107K006S0250 vs TPSB107K006R0400 |
F930J107KBABE1 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSB107K006S0250 vs F930J107KBABE1 |
T4JB107K006CBLQ4700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSB107K006S0250 vs T4JB107K006CBLQ4700 |
TPSB107K006K0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB107K006S0250 vs TPSB107K006K0400 |
TPSB107K006H0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TPSB107K006S0250 vs TPSB107K006H0400 |
TPSB107K006B0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSB107K006S0250 vs TPSB107K006B0250 |