Part Details for TPSA474K035R6000 by Kyocera AVX Components
Overview of TPSA474K035R6000 by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSA474K035R6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P3535
|
Newark | Surface Mount Tantalum Capacitor, Tps Series, 0.47 F, 10%, 35 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kyocera Avx TPSA474K035R6000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 74 |
|
$0.2960 / $0.4890 | Buy Now |
DISTI #
70K5641
|
Newark | Capacitor Tant, 0.47Uf, 35V, 6 Ohm, 0.1, 1206, Capacitance:0.47Μf, Voltage(Dc):35V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:6Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:112Ma Rohs Compliant: Yes |Kyocera Avx TPSA474K035R6000 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1940 | Buy Now |
DISTI #
TPSA474K035R6000-ND
|
DigiKey | CAP TANT 0.47UF 10% 35V 1206 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1753 | Buy Now |
DISTI #
TPSA474K035R6000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.47 uF, 35 V, ? 10%, -55 ?C, 125 ?C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TPSA474K035R6000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1301 | Buy Now |
DISTI #
581-TPSA474K035R6000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V .47uF 10% 1206 E SR = 6000mOhm RoHS: Compliant | 3960 |
|
$0.1700 / $0.6400 | Buy Now |
DISTI #
70475322
|
RS | 470nF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 35 V dc +/-10%, TPS Series | AVX TPSA474K035R6000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2820 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks | 0 |
|
$0.1429 | Buy Now |
DISTI #
TPSA474K035R6000
|
TTI | Tantalum Capacitors - Solid SMD 35V .47uF 10% 1206 E SR = 6000mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1520 / $0.1550 | Buy Now |
DISTI #
TPSA474K035R6000
|
TME | Capacitor: tantalum, 0.47uF, 35VDC, SMD, A, 1206, ±10%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.1450 | RFQ |
DISTI #
TPSA474K035R6000
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.47 uF, 35 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TPSA474K035R6000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSA474K035R6000
TPSA474K035R6000 CAD Models
TPSA474K035R6000 Part Data Attributes
|
TPSA474K035R6000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSA474K035R6000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 45 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TPSA474K035R6000
This table gives cross-reference parts and alternative options found for TPSA474K035R6000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSA474K035R6000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA474K035CRLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA474K035R6000 vs TBJA474K035CRLZ0824 |
TBJA474K035CRSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TPSA474K035R6000 vs TBJA474K035CRSB0H23 |
T493A474K035AN6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | KEMET Corporation | TPSA474K035R6000 vs T493A474K035AN6120 |
TBJA474K035JGSC0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TPSA474K035R6000 vs TBJA474K035JGSC0923 |
T493A474K035CB612C7640 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | KEMET Corporation | TPSA474K035R6000 vs T493A474K035CB612C7640 |
TBJA474K035JWSC0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA474K035R6000 vs TBJA474K035JWSC0824 |
TBJA474K035LSLB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA474K035R6000 vs TBJA474K035LSLB0824 |
T493A474K035CB622B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | KEMET Corporation | TPSA474K035R6000 vs T493A474K035CB622B7640 |
TBJA474K035CBLB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA474K035R6000 vs TBJA474K035CBLB0024 |
T493A474K035CK621CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | KEMET Corporation | TPSA474K035R6000 vs T493A474K035CK621CWAFL |