Part Details for TPSA106K010H1800 by Kyocera AVX Components
Overview of TPSA106K010H1800 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSA106K010H1800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K2748
|
Newark | Capacitor,10Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TPSA106K010H1800 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6400 | Buy Now |
DISTI #
478-TPSA106K010H1800CT-ND
|
DigiKey | CAP TANT 10UF 10% 10V 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6953 / $2.1700 | Buy Now |
DISTI #
TPSA106K010H1800
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ? 10%, -55 ?C, 125 ?C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TPSA106K010H1800) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5475 | Buy Now |
DISTI #
581-TPSA106K010H1800
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 10uF 10% 1206 ESR = 1.8Ohm RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73982109
|
RS | Low ESR MnO2,10 uF,10 V | AVX TPSA106K010H1800 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 / $1.0000 | RFQ |
DISTI #
TPSA106K010H1800
|
TTI | Tantalum Capacitors - Solid SMD 10V 10uF 10% 1206 ESR = 1.8Ohm Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.6880 / $0.7220 | Buy Now |
DISTI #
TPSA106K010H1800
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 10 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TPSA106K010H1800) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSA106K010H1800
TPSA106K010H1800 CAD Models
TPSA106K010H1800 Part Data Attributes
|
TPSA106K010H1800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSA106K010H1800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 82 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TPSA106K010H1800
This table gives cross-reference parts and alternative options found for TPSA106K010H1800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSA106K010H1800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA106K010CRDC0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | TPSA106K010H1800 vs TBJA106K010CRDC0823 |
TCFGA1A106K8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | ROHM Semiconductor | TPSA106K010H1800 vs TCFGA1A106K8R |
TP3A106K010C3400AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TPSA106K010H1800 vs TP3A106K010C3400AS |
T83A106K010RCCL | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1306, CHIP | Vishay Intertechnologies | TPSA106K010H1800 vs T83A106K010RCCL |
T495A106K010ATE2K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TPSA106K010H1800 vs T495A106K010ATE2K0 |
TBJA106K010LRSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | TPSA106K010H1800 vs TBJA106K010LRSB0H00 |
F931A106KAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA106K010H1800 vs F931A106KAA |
TR3A106K010D1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TPSA106K010H1800 vs TR3A106K010D1000 |
TBJA106K010LBSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA106K010H1800 vs TBJA106K010LBSB0700 |
TBJA106K010CRLB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA106K010H1800 vs TBJA106K010CRLB0824 |