Part Details for TPSA105K025R4000 by Kyocera AVX Components
Overview of TPSA105K025R4000 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSA105K025R4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W9798
|
Newark | Tps Tant/Tape/Reel Rohs Compliant: Yes |Kyocera Avx TPSA105K025R4000 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5660 / $0.6680 | Buy Now |
DISTI #
478-TPSA105K025R4000TR-ND
|
DigiKey | CAP TANT 1UF 10% 25V 1206 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6305 | Buy Now |
DISTI #
TPSA105K025R4000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 25 V, ? 10%, -55 ?C, 125 ?C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TPSA105K025R4000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4951 / $0.5206 | Buy Now |
DISTI #
581-TPSA105K025R4000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 1uF 10% 1206 ESR = 4000mOhm RoHS: Compliant | 1323 |
|
$0.5470 / $1.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5520 | Buy Now |
DISTI #
TPSA105K025R4000
|
TME | Capacitor: tantalum, 1uF, 25VDC, SMD, A, 1206, ±10%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.1600 | RFQ |
DISTI #
TPSA105K025R4000
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1 uF, 25 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TPSA105K025R4000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSA105K025R4000
TPSA105K025R4000 CAD Models
TPSA105K025R4000 Part Data Attributes
|
TPSA105K025R4000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSA105K025R4000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 55 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TPSA105K025R4000
This table gives cross-reference parts and alternative options found for TPSA105K025R4000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSA105K025R4000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJA105K025CCDC0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, | TPSA105K025R4000 vs TBJA105K025CCDC0845 |
T493A105K025AM61107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | TPSA105K025R4000 vs T493A105K025AM61107280 |
T493A105K025CB6220 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | TPSA105K025R4000 vs T493A105K025CB6220 |
TBJA105K025CCSC0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, | TPSA105K025R4000 vs TBJA105K025CCSC0H00 |
TBJA105K025CDSC0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, | TPSA105K025R4000 vs TBJA105K025CDSC0700 |
TBJA105K025CKDB0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, | TPSA105K025R4000 vs TBJA105K025CKDB0024 |
TBJA105K025CKDZ0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, | TPSA105K025R4000 vs TBJA105K025CKDZ0923 |
TBJA105K025CLLB0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, | TPSA105K025R4000 vs TBJA105K025CLLB0845 |
TBJA105K025CRDB0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, | TPSA105K025R4000 vs TBJA105K025CRDB0924 |
TBJA105K025CSLD9H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, | TPSA105K025R4000 vs TBJA105K025CSLD9H45 |