Drivers And Interfaces
TPS92310DGSR/NOPB
Description: Off-line primary side sensing LED driver with PFC 10-VSSOP -40 to 125

Overview of TPS92310DGSR/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for TPS92310DGSR/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # TPS92310DGSR/NOPB-ND
DigiKey IC LED DRIVER OFFL 10VSSOP Min Qty: 3500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,500 $0.5728
  • 7,000 $0.5578
  • 10,500 $0.5503
  • 17,500 $0.5420
$0.5420 / $0.5728 Buy Now
DISTI # 926-TPS92310DGSRNOPB
Mouser Electronics LED Lighting Drivers Off-Line Prim Side Sensing Controller RoHS: Compliant 0
  • 3,500 $0.5660
  • 7,000 $0.5370
  • 10,500 $0.5170
$0.5170 / $0.5660 Order Now
Rochester Electronics TPS92310 Off-Line Primary Side Sensing LED Driver with PFC RoHS: Compliant Status: Active Min Qty: 1 280000
  • 1 $0.5833
  • 25 $0.5716
  • 100 $0.5483
  • 500 $0.5250
  • 1,000 $0.4958
$0.4958 / $0.5833 Buy Now

CAD Models for TPS92310DGSR/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS92310DGSR/NOPB by Texas Instruments

TPS92310DGSR/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Input Characteristics
STANDARD
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Multiplexed Display Capability
NO
Number of Channels
1
Number of Functions
1
Number of Segments
7
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.07 mm
Supply Current-Max
1.5 mA
Supply Voltage-Max
36 V
Supply Voltage-Min
13 V
Supply Voltage-Nom
18 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. TPS92310DGSR/NOPB
    Texas Instruments
    Off-line primary side sensing LED driver with PFC 10-VSSOP -40 to 125
    VS

Alternate Parts for TPS92310DGSR/NOPB

This table gives cross-reference parts and alternative options found for TPS92310DGSR/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS92310DGSR/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS92310DGS IC LED DISPLAY DRIVER, PDSO10, MSOP-10, Display Driver Texas Instruments TPS92310DGSR/NOPB vs TPS92310DGS
Part Number Description Manufacturer Compare
TPS92310DGSR IC LED DISPLAY DRIVER, PDSO10, MSOP-10, Display Driver Texas Instruments TPS92310DGSR/NOPB vs TPS92310DGSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS92310DGSR/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS92310DGSR/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS92310DGSR/NOPB would you like to use for your alert(s)?
  • Please alert me when TPS92310DGSR/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS92310DGSR/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS92310DGSR/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS92310DGSR/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS92310DGSR/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS92310DGSR/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: