Part Details for TPS84610RKGT by Texas Instruments
Overview of TPS84610RKGT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS84610RKGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0813
|
Newark | Buck, Sync, Adj, 6A, 39B1Qfn, Dc/Dc Converter Type:Module, Input Voltage Min:2.95V, Input Voltage Max:6V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Bqfn, No. Of Pins:39Pins, Output Current:6A, Output Voltage Min:800Mv, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS84610RKGT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$10.5800 / $12.1800 | Buy Now |
DISTI #
296-30186-1-ND
|
DigiKey | DC DC CONVERTER 0.8-3.6V Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
452 In Stock |
|
$6.6175 / $8.2700 | Buy Now |
DISTI #
595-TPS84610RKGT
|
Mouser Electronics | Switching Voltage Regulators 3-6Vin,6A Sync Buck Integr Pwr Sol RoHS: Compliant | 134 |
|
$6.4400 / $8.1600 | Buy Now |
|
Win Source Electronics | IC BUCK SYNC ADJ 6A 39B1QFN | 21000 |
|
$4.7110 / $7.0660 | Buy Now |
Part Details for TPS84610RKGT
TPS84610RKGT CAD Models
TPS84610RKGT Part Data Attributes
|
TPS84610RKGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS84610RKGT
Texas Instruments
2.95-V to 6-V Input, 6-A synchronous buck, integrated power solution 39-B1QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HQCCN, | |
Pin Count | 39 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 3.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PQCC-N39 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 39 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 2.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.9 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |