-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable 5-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A4533KTTR | Texas Instruments | Low-Noise Fast-Transient-Response 1.5-A Low-Dropout Voltage Regulator 5-DDPAK/TO-263 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6047
|
Newark | Ic, Ldo Reg 1.5A 3.3V Ln 5-Ddpak, Output Type:Fixed, Input Voltage Min:2.1V, Input Voltage Max:20V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1.5A, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A4533KTTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
296-23755-1-ND
|
DigiKey | IC REG LINEAR 3.3V 1.5A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5333 In Stock |
|
$1.7665 / $3.7000 | Buy Now |
DISTI #
595-TPS7A4533KTTR
|
Mouser Electronics | LDO Voltage Regulators Low-Noise Fast Trans-Resp 1.5A RoHS: Compliant | 1661 |
|
$1.7500 / $3.3300 | Buy Now |
DISTI #
V72:2272_07425955
|
Arrow Electronics | LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) DDPAK T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2225 Container: Cut Strips | Americas - 318 |
|
$1.6670 / $2.1890 | Buy Now |
DISTI #
C1S746202116687
|
Chip1Stop | LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) TO-263 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 468 |
|
$1.7500 / $1.8100 | Buy Now |
DISTI #
C1S746201988139
|
Chip1Stop | LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) TO-263 T/R RoHS: Compliant pbFree: Yes | 318 |
|
$1.7600 / $2.5800 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 3.3V 1.5A DDPAK | 414 |
|
$0.7354 / $1.3684 | Buy Now |
|
LCSC | 68dB(120Hz) 1.5A Fixed 3.3V Positive electrode 20V TO-263-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 284 |
|
$0.7660 / $1.4254 | Buy Now |
|
Win Source Electronics | IC REG LDO 3.3V 1.5A DDPAK | 3000 |
|
$29.1050 / $43.6570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A4533KTTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A4533KTTR
Texas Instruments
1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-263 | |
Package Description | DDPAK-5 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.07% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 8.925 mm |
This table gives cross-reference parts and alternative options found for TPS7A4533KTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A4533KTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7A4533DCQR | 1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125 | Texas Instruments | TPS7A4533KTTR vs TPS7A4533DCQR |
TL1963A-33DCYR | 1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection 4-SOT-223 -40 to 125 | Texas Instruments | TPS7A4533KTTR vs TL1963A-33DCYR |
TL1963A-33KTTR | 1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TPS7A4533KTTR vs TL1963A-33KTTR |