Part Details for TPS7A4501MKGD1 by Texas Instruments
Overview of TPS7A4501MKGD1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS7A4501MKGD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS7A4501MKGD1-ND
|
DigiKey | PROTOTYPE Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
Part Details for TPS7A4501MKGD1
TPS7A4501MKGD1 CAD Models
TPS7A4501MKGD1 Part Data Attributes:
|
TPS7A4501MKGD1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A4501MKGD1
Texas Instruments
Low-Noise Fast-Transient-Response, 1.5A Low-Dropout Voltage Regulator 0-XCEPT -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | R-XUUC-N9 | |
Length | 2.0122 mm | |
Load Regulation-Max(%) | 1.4876% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.21 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.9652 mm |
Alternate Parts for TPS7A4501MKGD1
This table gives cross-reference parts and alternative options found for TPS7A4501MKGD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A4501MKGD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-1222401Q9A | Low-Noise Fast-Transient-Response, 1.5A Low-Dropout Voltage Regulator 0-XCEPT -55 to 125 | Texas Instruments | TPS7A4501MKGD1 vs 5962-1222401Q9A |