There are no models available for this part yet.
Overview of TPS7A0520PDQNR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS7A0520PDQNR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-TPS7A0520PDQNRCT-ND
|
DigiKey | IC REG LINEAR 2V 200MA 4X2SON Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2960 In Stock |
|
$0.1237 / $0.7200 | Buy Now | |
DISTI #
595-TPS7A0520PDQNR
|
Mouser Electronics | LDO Voltage Regulators 200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 4-X2SON -40 to 125 RoHS: Compliant | 3484 |
|
$0.1230 / $0.5000 | Buy Now | |
DISTI #
TPS7A0520PDQNR
|
TME | IC: voltage regulator, LDO,fixed, 2V, 0.2A, X2SON4, SMD, reel,tape Min Qty: 1 | 0 |
|
$0.3720 / $0.7150 | RFQ | |
Ameya Holding Limited | 425740 |
|
RFQ |
CAD Models for TPS7A0520PDQNR by Texas Instruments
Part Data Attributes for TPS7A0520PDQNR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
HVSON, SOLCC4,.04,25
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2019-09-04
|
Samacsys Manufacturer
|
Texas Instruments
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.382 V
|
Dropout Voltage1-Nom
|
0.204 V
|
Input Voltage Absolute-Max
|
6 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.5 V
|
JESD-30 Code
|
S-PDSO-N4
|
JESD-609 Code
|
e4
|
Length
|
1 mm
|
Line Regulation-Max
|
0.018%
|
Load Regulation-Max
|
0.055%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.2 A
|
Output Voltage1-Max
|
2.04 V
|
Output Voltage1-Min
|
1.96 V
|
Output Voltage1-Nom
|
2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC4,.04,25
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.4 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
2%
|
Width
|
1 mm
|
Alternate Parts for TPS7A0520PDQNR
This table gives cross-reference parts and alternative options found for TPS7A0520PDQNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A0520PDQNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7A0520PDBZT | 200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 3-SOT-23 -40 to 125 | Texas Instruments | TPS7A0520PDQNR vs TPS7A0520PDBZT |
TPS7A0520PDBZR | 200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 3-SOT-23 -40 to 125 | Texas Instruments | TPS7A0520PDQNR vs TPS7A0520PDBZR |