Part Details for TPS79912YZUR by Texas Instruments
Overview of TPS79912YZUR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS79912YZUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS79912YZUR-ND
|
DigiKey | IC REG LINEAR 1.2V 200MA 5DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27000 In Stock |
|
$0.2900 | Buy Now |
DISTI #
296-48212-1-ND
|
DigiKey | IC REG LINEAR 1.2V 200MA 5DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1131 In Stock |
|
$0.2707 / $1.0000 | Buy Now |
DISTI #
595-TPS79912YZUR
|
Mouser Electronics | LDO Voltage Regulators 200mA High PSRR LDO RoHS: Compliant | 897 |
|
$0.3620 / $0.9700 | Buy Now |
|
Bristol Electronics | 7195 |
|
RFQ | ||
|
Rochester Electronics | TPS799 200mA, Low Quiescent Current, Ultra-Low Noise, High PSRR Low Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 27000 |
|
$0.2479 / $0.2917 | Buy Now |
DISTI #
C1S746202103799
|
Chip1Stop | LDO Regulator Pos 1.2V 0.2A 5-Pin DSBGA T/R RoHS: Compliant pbFree: Yes | 3000 |
|
$0.3464 | Buy Now |
Part Details for TPS79912YZUR
TPS79912YZUR CAD Models
TPS79912YZUR Part Data Attributes
|
TPS79912YZUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79912YZUR
Texas Instruments
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.175 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-XBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.53 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,3X3,17/10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.195 mm |
Alternate Parts for TPS79912YZUR
This table gives cross-reference parts and alternative options found for TPS79912YZUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79912YZUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS79912YZUT | 200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-DSBGA -40 to 125 | Texas Instruments | TPS79912YZUR vs TPS79912YZUT |