Power Circuits
TPS79618DCQR
Description: 1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125

Overview of TPS79618DCQR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for TPS79618DCQR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 52AH7779
Newark Ldo, Fixed, 1.8V, 1A, Sot-223-6, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:1.8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS79618DCQR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $4.6700
  • 10 $4.1900
  • 50 $3.8200
  • 100 $3.5700
  • 500 $2.4900
  • 1,000 $2.4700
  • 2,500 $2.4500
  • 5,000 $2.4100
$2.4100 / $4.6700 Buy Now
DISTI # 2156-TPS79618DCQR-ND
DigiKey IC REG LINEAR 1.8V 1A SOT223-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 4941
In Stock
  • 207 $1.4600
$1.4600 Buy Now
DISTI # 296-13762-1-ND
DigiKey IC REG LINEAR 1.8V 1A SOT223-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1657
In Stock
  • 1 $3.2400
  • 10 $2.9090
  • 25 $2.7496
  • 100 $2.3831
  • 250 $2.2609
  • 500 $2.0287
  • 1,000 $1.7109
  • 2,500 $1.2625
$1.2625 / $3.2400 Buy Now
DISTI # 595-TPS79618DCQR
Mouser Electronics LDO Voltage Regulators High PSRR Fast RF High-Enable 1A RoHS: Compliant 1123
  • 1 $2.3500
  • 10 $2.0900
  • 100 $1.8900
  • 250 $1.8300
  • 500 $1.7000
  • 1,000 $1.5300
  • 2,500 $1.2600
$1.2600 / $2.3500 Buy Now
DISTI # V72:2272_07425702
Arrow Electronics LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1544 Container: Cut Strips Americas - 950
  • 0 $1.3257
  • 1 $1.0118
  • 10 $1.0095
  • 25 $1.0072
  • 100 $1.0049
  • 250 $1.0027
  • 500 $1.0004
$1.0004 / $1.3257 Buy Now
DISTI # 59680983
Verical LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1544 Americas - 950
  • 500 $1.0004
$1.0004 Buy Now
Rochester Electronics TPS796 Ultralow-Noise, High PSRR, Fast, RF, 1-A Low-Dropout Linear Regulators RoHS: Compliant Status: Active Min Qty: 1 4941
  • 1 $1.4700
  • 25 $1.4400
  • 100 $1.3800
  • 500 $1.3300
  • 1,000 $1.2500
$1.2500 / $1.4700 Buy Now
DISTI # SMC-TPS79618DCQR
Sensible Micro Corporation Ldo Regulator Pos 1.8V 1A 6-Pin(5+Tab) Sot-223 T/R RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Cut Tape 10
  • 100 $1.1499
  • 500 $1.1161
  • 1,000 $1.0822
$1.0822 / $1.1499 RFQ
DISTI # C1S746202120529
Chip1Stop LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) SOT-223 T/R RoHS: Compliant pbFree: Yes 950
  • 1 $1.9700
  • 10 $1.2400
$1.2400 / $1.9700 Buy Now
DISTI # C1S746202637515
Chip1Stop LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) SOT-223 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 4
  • 1 $1.1800
$1.1800 Buy Now

CAD Models for TPS79618DCQR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS79618DCQR by Texas Instruments

TPS79618DCQR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-223
Package Description
GREEN, PLASTIC, SOT-223, 6 PIN
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.22 V
Dropout Voltage1-Nom
0.22 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
2.7 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
6.5 mm
Line Regulation-Max
0.0058%
Load Regulation-Max
0.005%
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Max
1.836 V
Output Voltage1-Min
1.764 V
Output Voltage1-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOT-223-5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
Technology
BICMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
Width
3.5 mm
Want to compare parts?
  1. TPS79618DCQR
    Texas Instruments
    1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
    VS

Alternate Parts for TPS79618DCQR

This table gives cross-reference parts and alternative options found for TPS79618DCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79618DCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS79618DCQG4 Ultralow-Noise, High PSRR, Fast, RF, 1-A Low-Dropout Linear Regulators 6-SOT-223 -40 to 125 Texas Instruments TPS79618DCQR vs TPS79618DCQG4
TPS79618DCQRG4 1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125 Texas Instruments TPS79618DCQR vs TPS79618DCQRG4
Part Number Description Manufacturer Compare
TPS79618DCQRG4 1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125 Texas Instruments TPS79618DCQR vs TPS79618DCQRG4

Related Parts for TPS79618DCQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS79618DCQR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS79618DCQR by Texas Instruments

  • Please alert me when TPS79618DCQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS79618DCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS79618DCQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS79618DCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS79618DCQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS79618DCQR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: