Power Circuits
TPS79418DGNT
Description: 250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85

Overview of TPS79418DGNT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS79418DGNT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TPS79418DGNTCT-ND
DigiKey IC REG LIN 1.8V 250MA 8MSOP PWR Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1096
In Stock
  • 1 $2.8800
  • 10 $2.5910
  • 25 $2.4440
  • 100 $2.0825
  • 250 $1.9554
  • 500 $1.7109
  • 1,250 $1.4176
  • 2,500 $1.3199
  • 6,250 $1.2710
$1.2710 / $2.8800 Buy Now
Bristol Electronics   65
RFQ
Bristol Electronics   7
RFQ
ComSIT USA ULTRALOW-NOISE, HIGH-PSRR, FAST, RF, 250-MILI AMP LOW-DROPOUT LINEAR REGULATOR Fixed Positive LDO Regulator, 1.8V, BICMOS, PDSO8 RoHS: Not Compliant Europe - 480
RFQ

CAD Models for TPS79418DGNT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS79418DGNT by Texas Instruments

TPS79418DGNT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
HTSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.155 V
Dropout Voltage1-Nom
0.155 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
2.7 V
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Line Regulation-Max
0.006048%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.25 A
Output Voltage1-Max
1.854 V
Output Voltage1-Min
1.746 V
Output Voltage1-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
BICMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
3%
Width
3 mm
Want to compare parts?
  1. TPS79418DGNT
    Texas Instruments
    250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85
    VS

Alternate Parts for TPS79418DGNT

This table gives cross-reference parts and alternative options found for TPS79418DGNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79418DGNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS79418DGNTG4 250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85 Texas Instruments TPS79418DGNT vs TPS79418DGNTG4
TPS79418DGNRG4 Ultralow-Noise, High-PSRR, Fast, 250-mA Low-Dropout Linear Regulators 8-MSOP-PowerPAD -40 to 85 Texas Instruments TPS79418DGNT vs TPS79418DGNRG4
TPS79418DGNR 250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85 Texas Instruments TPS79418DGNT vs TPS79418DGNR
Part Number Description Manufacturer Compare
TPS79418DGNRG4 Ultralow-Noise, High-PSRR, Fast, 250-mA Low-Dropout Linear Regulators 8-MSOP-PowerPAD -40 to 85 Texas Instruments TPS79418DGNT vs TPS79418DGNRG4
TPS79418DGNR 250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85 Texas Instruments TPS79418DGNT vs TPS79418DGNR
TPS79418DGNTG4 250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85 Texas Instruments TPS79418DGNT vs TPS79418DGNTG4

Related Parts for TPS79418DGNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS79418DGNT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS79418DGNT by Texas Instruments

  • Please alert me when TPS79418DGNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS79418DGNT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS79418DGNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS79418DGNT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS79418DGNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS79418DGNT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: