-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS79328QDBVRQ1 | Texas Instruments | Ultralow Noise High PSRR Fast RF 200-mA Low-Dropout Linear Regulators for Automotive 5-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36849-1-ND
|
DigiKey | IC REG LINEAR 2.8V 200MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8868 In Stock |
|
$0.4068 / $1.0000 | Buy Now |
DISTI #
595-TPS79328QDBVRQ1
|
Mouser Electronics | LDO Voltage Regulators AC Ultralow Noise Hi PSRR RoHS: Compliant | 2994 |
|
$0.3870 / $1.0000 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 2.8V 0.2A SOT23-5 | 27 |
|
RFQ | |
|
LCSC | 200mA Fixed 2.8V Positive electrode 5.5V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 30 |
|
$0.4542 / $0.6546 | Buy Now |
|
Win Source Electronics | IC REG LDO 2.8V 0.2A SOT23-5 | 8050 |
|
$7.5370 / $11.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS79328QDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79328QDBVRQ1
Texas Instruments
Automotive 200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.112 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0057% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.856 V | |
Output Voltage1-Min | 2.744 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS79328QDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79328QDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2980AIM5-2.5 | 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS79328QDBVRQ1 vs LP2980AIM5-2.5 |
TPS79333DBVREP | Enhanced product, ultra-low noise, high PSRR, fast RF, 200-mA low-dropout linear regular 5-SOT-23 -40 to 125 | Texas Instruments | TPS79328QDBVRQ1 vs TPS79333DBVREP |
TPS76927DBVRG4 | 2.7V FIXED POSITIVE LDO REGULATOR, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TPS79328QDBVRQ1 vs TPS76927DBVRG4 |
LP2985-13DBVR | 1.35V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TPS79328QDBVRQ1 vs LP2985-13DBVR |
MIC5206-2.5BM5 | Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, BIPolar, PDSO5, TINY, SOT-23, 5 PIN | Micrel Inc | TPS79328QDBVRQ1 vs MIC5206-2.5BM5 |
MIC5213-3.6YC5-TR | 3.6V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5 | Microchip Technology Inc | TPS79328QDBVRQ1 vs MIC5213-3.6YC5-TR |
LP2981IM5-3.8 | Fixed Positive LDO Regulator, 3.8V, 0.375V Dropout, BIPolar, PDSO5 | National Semiconductor Corporation | TPS79328QDBVRQ1 vs LP2981IM5-3.8 |
LP2981A-32DBVT | 3.2V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TPS79328QDBVRQ1 vs LP2981A-32DBVT |
IMP2186-2.85JUK/T | Fixed Positive LDO Regulator, 2.85V, 0.25V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Imp Inc | TPS79328QDBVRQ1 vs IMP2186-2.85JUK/T |
MIC5203-2.8BM5TR | Fixed Positive LDO Regulator, 2.8V, 0.6V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | TPS79328QDBVRQ1 vs MIC5203-2.8BM5TR |