-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6184
|
Newark | Ldo, Fixed, 2.8V, 0.2A, Sot-23-5, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:2.8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:200Ma, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS79328DBVR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6840 / $0.8840 | Buy Now |
DISTI #
296-12158-1-ND
|
DigiKey | IC REG LINEAR 2.8V 200MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12041 In Stock |
|
$0.1034 / $0.4700 | Buy Now |
DISTI #
595-TPS79328DBVR
|
Mouser Electronics | LDO Voltage Regulators 200mA 2.8V Hi PSRR RoHS: Compliant | 2657 |
|
$0.1030 / $0.4700 | Buy Now |
|
Bristol Electronics | 3041 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 2.8V, 0.2V DROPOUT, BICMOS, PDSO5 | 733 |
|
$0.2319 / $0.7730 | Buy Now |
|
Ameya Holding Limited | TPS79328DBVR , LDO 电压调节器, 0.2A, 2.8 V输出 ±2%, 2.7 → 5.5 V输入, 0.56W, 5针 SOT-23封装 | 9000 |
|
RFQ | |
DISTI #
SMC-TPS79328DBVR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 516 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | The TPS793 family of low-dropout LDO low-power linear voltage regulators features high power-supply rejection ratio PSRR, ultralow-noise, fast start-up, and excellent line and load transient responses in NanoStar wafer chip scale and SOT23 packages. NanoStar packaging gives an ultrasmall footprint as well as an ultralow profile and package weight, making these devices ideal for portable applications such as handsets and PDAs. Each device in the family is stable, with a small, 2.2-F ceramic capacitor on the output. The TPS793 family uses an advanced, proprietary BiCMOS fabrication process to yield extremely low dropout voltages for example, 112 mV at 200 mA, TPS79330. Each device achieves fast start-up times approximately 50 s with a 0.001-F bypass capacitor while consuming very low quiescent current 170 A typical. Moreover, when the device is placed in standby mode, the supply current is reduced to less than 1 A. The TPS79328 exhibits approximately 32 V, of output voltage noise at 2.8-V output with a 0.1-F bypass capacitor. Applications with analog components that are noise-sensitive, such as portable RF electronics, benefit from the high PSRR and low-noise features as well as the fast response time. | 621 |
|
$0.1103 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 2.8V 200MA SOT23-5 | 550 |
|
$0.1242 / $0.1308 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$1.0000 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS79328DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79328DBVR
Texas Instruments
200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.112 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0057% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.856 V | |
Output Voltage1-Min | 2.744 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS79328DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79328DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS79328DBVRG4 | 200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS79328DBVR vs TPS79328DBVRG4 |