Power Circuits
TPS77701D
Texas Instruments
Description: 750-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125

Overview of TPS77701D by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS77701DR Texas Instruments 750-mA, Low Dropout Linear Regulators with Supervisor 8-SOIC -40 to 125
TPS77701D Texas Instruments 750-mA, Low Dropout Linear Regulators with Supervisor 8-SOIC -40 to 125

Price & Stock for TPS77701D by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS77701D-ND
DigiKey IC REG LIN POS ADJ 750MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 12036
In Stock
  • 133 $2.2700
$2.2700 Buy Now
DISTI # 296-2783-5-ND
DigiKey IC REG LIN POS ADJ 750MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 194
In Stock
  • 1 $4.4100
  • 10 $3.2270
  • 75 $2.6616
  • 150 $2.5301
  • 300 $2.4219
  • 525 $2.3486
  • 1,050 $2.2724
  • 2,550 $2.1942
$2.1942 / $4.4100 Buy Now
DISTI # 595-TPS77701D
Mouser Electronics LDO Voltage Regulators Fast-Tran-Res 750-mA RoHS: Compliant 97
  • 1 $4.2100
  • 10 $3.7200
  • 75 $3.0900
  • 300 $2.7200
  • 525 $2.4900
  • 1,050 $2.1700
  • 2,550 $2.0800
$2.0800 / $4.2100 Buy Now
Quest Components 1.5 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO8 19
  • 1 $6.3600
  • 6 $4.6640
  • 17 $4.2400
$4.2400 / $6.3600 Buy Now
Rochester Electronics TPS777 750-mA, Low Dropout Linear Regulators with Supervisor RoHS: Compliant Status: Active Min Qty: 1 12036
  • 1 $2.2900
  • 25 $2.2500
  • 100 $2.1500
  • 500 $2.0600
  • 1,000 $1.9500
$1.9500 / $2.2900 Buy Now

CAD Models for TPS77701D by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS77701D by Texas Instruments

TPS77701D
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
0.26 V
Input Voltage-Max
10 V
Input Voltage-Min
2.7 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.75 A
Output Voltage1-Max
5.5 V
Output Voltage1-Min
1.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
PMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
3.9 mm
Want to compare parts?
  1. TPS77701D
    Texas Instruments
    750-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125
    VS

Alternate Parts for TPS77701D

This table gives cross-reference parts and alternative options found for TPS77701D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS77701D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS77701DG4 1.5 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TPS77701D vs TPS77701DG4
TPS77701DR 750-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125 Texas Instruments TPS77701D vs TPS77701DR
Part Number Description Manufacturer Compare
TPS77701DR 750-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125 Texas Instruments TPS77701D vs TPS77701DR

Related Parts for TPS77701D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS77701D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS77701D by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS77701D would you like to use for your alert(s)?
  • Please alert me when TPS77701D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS77701D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS77701D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS77701D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS77701D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS77701D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: