Datasheets
TPS77518PWP by: Texas Instruments

500-mA, 10-V, low-IQ, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125

Part Details for TPS77518PWP by Texas Instruments

Overview of TPS77518PWP by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
TPS77518PWPR Texas Instruments Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Supervisor 20-HTSSOP -40 to 125
TPS77518PWP Texas Instruments Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Supervisor 20-HTSSOP -40 to 125

Price & Stock for TPS77518PWP

Part # Distributor Description Stock Price Buy
DISTI # 2156-TPS77518PWP-ND
DigiKey IC REG LIN 1.8V 500MA 20HTSSOP Min Qty: 159 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 5984
In Stock
  • 159 $1.8900
$1.8900 Buy Now
DISTI # 296-8124-5-ND
DigiKey IC REG LIN 1.8V 500MA 20HTSSOP Min Qty: 159 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 420 $1.9196
$1.9196 Buy Now
DISTI # 595-TPS77518PWP
Mouser Electronics LDO Voltage Regulators Fast-Tran-Res 500-mA RoHS: Compliant 367
  • 1 $3.5100
  • 10 $3.1500
  • 70 $2.5700
  • 280 $2.5000
  • 560 $2.3600
  • 1,050 $2.1700
  • 2,100 $2.1200
$2.1200 / $3.5100 Buy Now
DISTI # J56:1989_00140310
Arrow Electronics LDO Regulator Pos 1.8V 0.5A 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 6 Weeks Europe - 140
  • 70 $1.5300
$1.5300 Buy Now
DISTI # 86037556
Verical LDO Regulator Pos 1.8V 0.5A 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 176 Package Multiple: 1 Date Code: 1001 Americas - 3619
  • 176 $2.1375
  • 500 $2.0500
  • 1,000 $1.9375
$1.9375 / $2.1375 Buy Now
DISTI # 86036888
Verical LDO Regulator Pos 1.8V 0.5A 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 176 Package Multiple: 1 Date Code: 1401 Americas - 2520
  • 176 $2.1375
  • 500 $2.0500
  • 1,000 $1.9375
$1.9375 / $2.1375 Buy Now
DISTI # 86039403
Verical LDO Regulator Pos 1.8V 0.5A 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 176 Package Multiple: 1 Date Code: 9901 Americas - 244
  • 176 $2.1375
  • 500 $2.0500
  • 1,000 $1.9375
$1.9375 / $2.1375 Buy Now
Quest Components 1.8 V FIXED POSITIVE LDO REGULATOR, PDSO20 12
  • 1 $2.4563
  • 3 $2.2598
  • 12 $1.9650
$1.9650 / $2.4563 Buy Now
Rochester Electronics TPS775 Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Supervisor RoHS: Compliant Status: Active Min Qty: 1 5984
  • 1 $1.8200
  • 25 $1.7800
  • 100 $1.7100
  • 500 $1.6400
  • 1,000 $1.5500
$1.5500 / $1.8200 Buy Now

Part Details for TPS77518PWP

TPS77518PWP CAD Models

TPS77518PWP Part Data Attributes

TPS77518PWP Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS77518PWP Texas Instruments 500-mA, 10-V, low-IQ, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description HTSSOP-20
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Max 0.169 V
Dropout Voltage1-Nom 0.169 V
Input Voltage Absolute-Max 13.5 V
Input Voltage-Max 10 V
Input Voltage-Min 2.7 V
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 6.5 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Outputs 1
Number of Terminals 20
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 1.836 V
Output Voltage1-Min 1.764 V
Output Voltage1-Nom 1.8 V
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.2 mm
Surface Mount YES
Technology PMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2%
Width 4.4 mm

Alternate Parts for TPS77518PWP

This table gives cross-reference parts and alternative options found for TPS77518PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS77518PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TPS77518PWPG4 Texas Instruments Check for Price Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Supervisor 20-HTSSOP -40 to 125 TPS77518PWP vs TPS77518PWPG4
TPS77518PWPRG4 Texas Instruments Check for Price 500-mA, 10-V, low-IQ, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125 TPS77518PWP vs TPS77518PWPRG4
Part Number Manufacturer Composite Price Description Compare
TPS76850QPWPRG4 Texas Instruments Check for Price Fast Transient Response, 1-A, Low-Dropout Voltage Regulators 20-HTSSOP -40 to 125 TPS77518PWP vs TPS76850QPWPRG4
V62/03631-04XE Texas Instruments Check for Price Enhanced product, fast transient response 500-mA low-dropout voltage regular 20-HTSSOP -55 to 125 TPS77518PWP vs V62/03631-04XE
TPS77525PWPR Texas Instruments Check for Price 2.5V FIXED POSITIVE LDO REGULATOR, PDSO20, GREEN, PLASTIC, HTSSOP-20 TPS77518PWP vs TPS77525PWPR
TPS77525PWPG4 Texas Instruments Check for Price Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Supervisor 20-HTSSOP -40 to 125 TPS77518PWP vs TPS77525PWPG4
V62/03631-02XE Texas Instruments Check for Price Enhanced product, fast transient response 500-mA low-dropout voltage regular 20-HTSSOP -55 to 125 TPS77518PWP vs V62/03631-02XE
TPS76833QPWP Texas Instruments $2.0507 1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 TPS77518PWP vs TPS76833QPWP
TPS77518MPWPREP Texas Instruments $3.3467 Enhanced product, fast transient response 500-mA low-dropout voltage regular 20-HTSSOP -55 to 125 TPS77518PWP vs TPS77518MPWPREP
TPS76850MPWPREP Texas Instruments $3.7602 Enhanced product, fast transient response 1-A low-dropout voltage regular 20-HTSSOP -55 to 125 TPS77518PWP vs TPS76850MPWPREP
TPS76825QPWP Texas Instruments Check for Price 1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 TPS77518PWP vs TPS76825QPWP
V62/03632-02XE Texas Instruments Check for Price Enhanced product, fast transient response 1-A low-dropout voltage regular 20-HTSSOP -40 to 125 TPS77518PWP vs V62/03632-02XE

TPS77518PWP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS77518PWP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS77518PWP by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS77518PWP would you like to use for your alert(s)?
  • Please alert me when TPS77518PWP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS77518PWP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS77518PWP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS77518PWP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS77518PWP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS77518PWP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: