Part Details for TPS77428DGKG4 by Texas Instruments
Overview of TPS77428DGKG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS77428DGKG4
TPS77428DGKG4 CAD Models
TPS77428DGKG4 Part Data Attributes
|
TPS77428DGKG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS77428DGKG4
Texas Instruments
Single Output LDO, 250mA, Fixed(2.8V), Fast Transient Response, PowerGood (PG) Output 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.475 V | |
Dropout Voltage1-Nom | 0.27 V | |
Input Voltage Absolute-Max | 13.5 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3.331 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.0087% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 2.856 V | |
Output Voltage1-Min | 2.744 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
Alternate Parts for TPS77428DGKG4
This table gives cross-reference parts and alternative options found for TPS77428DGKG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS77428DGKG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS77428DGKR | Texas Instruments | Check for Price | 2.8V FIXED POSITIVE LDO REGULATOR, 0.475V DROPOUT, PDSO8, GREEN, PLASTIC, MSOP-8 | TPS77428DGKG4 vs TPS77428DGKR |
TPS77428DGK | Texas Instruments | Check for Price | 250-mA, 10-V, low-dropout voltage regulator with power good 8-VSSOP -40 to 125 | TPS77428DGKG4 vs TPS77428DGK |
TPS77428DGKRG4 | Texas Instruments | Check for Price | 2.8V FIXED POSITIVE LDO REGULATOR, 0.475V DROPOUT, PDSO8, GREEN, PLASTIC, MSOP-8 | TPS77428DGKG4 vs TPS77428DGKRG4 |
NCP623DM-28R2G | onsemi | Check for Price | IC VREG 2.8 V FIXED POSITIVE LDO REGULATOR, 0.26 V DROPOUT, PDSO8, LEAD FREE, MICRO-8, Fixed Positive Single Output LDO Regulator | TPS77428DGKG4 vs NCP623DM-28R2G |