Power Circuits
TPS77015DBVT
Texas Instruments
Description: 50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23

Overview of TPS77015DBVT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for TPS77015DBVT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS77015DBVT-ND
DigiKey IC REG LINEAR 1.5V 50MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 23000
In Stock
  • 421 $0.7100
$0.7100 Buy Now
DISTI # 296-2764-1-ND
DigiKey IC REG LINEAR 1.5V 50MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 722
In Stock
  • 1 $1.5900
  • 10 $1.1220
  • 25 $1.0044
  • 100 $0.8749
  • 250 $0.8132
  • 500 $0.7760
  • 750 $0.7573
  • 1,250 $0.7367
  • 1,750 $0.7246
  • 2,500 $0.7130
  • 6,250 $0.6880
  • 12,500 $0.6729
$0.6729 / $1.5900 Buy Now
DISTI # 595-TPS77015DBVT
Mouser Electronics LDO Voltage Regulators 1.5V 50mA LDO RoHS: Compliant 0
  • 1 $1.6500
  • 10 $1.4000
  • 100 $0.7550
  • 250 $0.7550
  • 500 $0.6660
  • 1,000 $0.6170
$0.6170 / $1.6500 Order Now
Bristol Electronics   122
RFQ
Rochester Electronics TPS770 10-V, 50-mA, Low-Iq, Low-Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 23000
  • 1 $0.7204
  • 25 $0.7060
  • 100 $0.6772
  • 500 $0.6484
  • 1,000 $0.6123
$0.6123 / $0.7204 Buy Now

CAD Models for TPS77015DBVT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS77015DBVT by Texas Instruments

TPS77015DBVT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
GREEN, PLASTIC, SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Nom
0.048 V
Input Voltage Absolute-Max
13.5 V
Input Voltage-Max
10 V
Input Voltage-Min
2.7 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Line Regulation-Max
0.01125%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.05 A
Output Voltage1-Max
1.545 V
Output Voltage1-Min
1.455 V
Output Voltage1-Nom
1.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
PMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
3%
Width
1.6 mm
Want to compare parts?
  1. TPS77015DBVT
    Texas Instruments
    50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
    VS

Alternate Parts for TPS77015DBVT

This table gives cross-reference parts and alternative options found for TPS77015DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS77015DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS77015DBVTG4 10-V, 50-mA, Low-Iq, Low-Dropout Linear Regulator 5-SOT-23 Texas Instruments TPS77015DBVT vs TPS77015DBVTG4
TPS77015DBVR 50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23 Texas Instruments TPS77015DBVT vs TPS77015DBVR
Part Number Description Manufacturer Compare
TPS77015DBVRG4 Single Output LDO, 50mA, Fixed(1.5V), Low Quiescent Current 5-SOT-23 Texas Instruments TPS77015DBVT vs TPS77015DBVRG4
TPS77015DBVTG4 10-V, 50-mA, Low-Iq, Low-Dropout Linear Regulator 5-SOT-23 Texas Instruments TPS77015DBVT vs TPS77015DBVTG4

Related Parts for TPS77015DBVT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS77015DBVT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS77015DBVT by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS77015DBVT would you like to use for your alert(s)?
  • Please alert me when TPS77015DBVT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS77015DBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS77015DBVT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS77015DBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS77015DBVT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS77015DBVT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: