Power Circuits
TPS76927DBVTG4
Texas Instruments
Description: 10-V, 100-mA, Low Iq, Low-Dropout Linear Regulator 5-SOT-23 -40 to 125

Overview of TPS76927DBVTG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for TPS76927DBVTG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPS76927DBVTG4 by Texas Instruments

TPS76927DBVTG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
1 V
Input Voltage Absolute-Max
13.5 V
Input Voltage-Max
10 V
Input Voltage-Min
2.7 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Line Regulation-Max
0.017%
Load Regulation-Max
0.012%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
2.781 V
Output Voltage1-Min
2.619 V
Output Voltage1-Nom
2.7 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
PMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3%
Width
1.6 mm
Want to compare parts?
  1. TPS76927DBVTG4
    Texas Instruments
    10-V, 100-mA, Low Iq, Low-Dropout Linear Regulator 5-SOT-23 -40 to 125
    VS

Alternate Parts for TPS76927DBVTG4

This table gives cross-reference parts and alternative options found for TPS76927DBVTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS76927DBVTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS76927DBVRG4 2.7V FIXED POSITIVE LDO REGULATOR, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments TPS76927DBVTG4 vs TPS76927DBVRG4
TPS76927DBVT 100-mA, 10-V, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments TPS76927DBVTG4 vs TPS76927DBVT
TPS76927DBVR 100-mA, 10-V, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments TPS76927DBVTG4 vs TPS76927DBVR
Part Number Description Manufacturer Compare
LP2985IBP-2.5 Fixed Positive LDO Regulator, 2.5V, 0.575V Dropout, BIPolar, PBGA5 National Semiconductor Corporation TPS76927DBVTG4 vs LP2985IBP-2.5
LP2980AM-3.0T1 Fixed Positive LDO Regulator, 3V, 0.3V Dropout, PDSO5, SOT-23, 5 PIN Calogic Inc TPS76927DBVTG4 vs LP2980AM-3.0T1
LP2985AIM5-1.5/NOPB 150-mA, 16-V, low-dropout voltage regulator with enable and low VOUT 5-SOT-23 -40 to 125 Texas Instruments TPS76927DBVTG4 vs LP2985AIM5-1.5/NOPB
LP2981AIM5-3.8/NOPB 3.8V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, SOP-5 Texas Instruments TPS76927DBVTG4 vs LP2981AIM5-3.8/NOPB
LP2985AIBP-1.8 1.8V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBGA5, MICRO, SMD-5 Texas Instruments TPS76927DBVTG4 vs LP2985AIBP-1.8
ADP1714AUJZ-1.0-R7 300 mA, Low Dropout CMOS Linear Regulator Analog Devices Inc TPS76927DBVTG4 vs ADP1714AUJZ-1.0-R7
ZXCL5213V30H5TA Fixed Positive LDO Regulator, 3V, 0.28V Dropout, CMOS, PDSO5, SC-70, 5 PIN Diodes Incorporated TPS76927DBVTG4 vs ZXCL5213V30H5TA
UZXCL5213V30H5 Fixed Positive LDO Regulator, 3V, 0.28V Dropout, CMOS, PDSO5, SC-70, 5 PIN Diodes Incorporated TPS76927DBVTG4 vs UZXCL5213V30H5
NCP699SN31T1G LDO Regulator, 150 mA, with Enable Vout: 3.1 V, TSOP-5, 3000-REEL onsemi TPS76927DBVTG4 vs NCP699SN31T1G
IRU1205-30CL Fixed Positive LDO Regulator, Infineon Technologies AG TPS76927DBVTG4 vs IRU1205-30CL

Related Parts for TPS76927DBVTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS76927DBVTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS76927DBVTG4 by Texas Instruments

  • Please alert me when TPS76927DBVTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS76927DBVTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS76927DBVTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS76927DBVTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS76927DBVTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS76927DBVTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: