Power Circuits
TPS76918QDBVRG4Q1
Texas Instruments
Description: Automotive, 100mA 10V low-IQ low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Overview of TPS76918QDBVRG4Q1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS76918QDBVRG4Q1 Texas Instruments Ultralow-Power 100-mA Low-Dropout Linear Regulator for Automotive 5-SOT-23 -40 to 125

Price & Stock for TPS76918QDBVRG4Q1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TPS76918QDBVRG4Q1CT-ND
DigiKey IC REG LINEAR 1.8V 100MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2186
In Stock
  • 1 $2.0200
  • 10 $1.4350
  • 25 $1.2892
  • 100 $1.1287
  • 250 $1.0520
  • 500 $1.0058
  • 1,000 $0.9677
  • 3,000 $0.8100
$0.8100 / $2.0200 Buy Now
DISTI # 595-PS76918QDBVRG4Q1
Mouser Electronics LDO Voltage Regulators Sgl Output LDO 100mA Fixed RoHS: Compliant 0
  • 1 $1.9700
  • 10 $1.2900
  • 100 $1.1300
  • 250 $1.0600
  • 500 $1.0100
  • 1,000 $0.9480
  • 3,000 $0.8100
$0.8100 / $1.9700 Order Now

CAD Models for TPS76918QDBVRG4Q1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPS76918QDBVRG4Q1 by Texas Instruments

TPS76918QDBVRG4Q1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
0.071 V
Input Voltage Absolute-Max
13.5 V
Input Voltage-Max
10 V
Input Voltage-Min
2.7 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Line Regulation-Max
0.0041472%
Load Regulation-Max
0.012%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
1.854 V
Output Voltage1-Min
1.746 V
Output Voltage1-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Seated Height-Max
1.45 mm
Surface Mount
YES
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
3%
Width
1.6 mm
Want to compare parts?
  1. TPS76918QDBVRG4Q1
    Texas Instruments
    Automotive, 100mA 10V low-IQ low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
    VS

Alternate Parts for TPS76918QDBVRG4Q1

This table gives cross-reference parts and alternative options found for TPS76918QDBVRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS76918QDBVRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS76918QDBVTQ1 1.8V FIXED POSITIVE LDO REGULATOR, PDSO5, PLASTIC, SOT-23, 5 PIN Texas Instruments TPS76918QDBVRG4Q1 vs TPS76918QDBVTQ1
TPS76918QDBVRQ1 Automotive, 100mA 10V low-IQ low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments TPS76918QDBVRG4Q1 vs TPS76918QDBVRQ1
Part Number Description Manufacturer Compare
TPS76918DBVT 100-mA, 10-V, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments TPS76918QDBVRG4Q1 vs TPS76918DBVT
TPS76918QDBVRQ1 Automotive, 100mA 10V low-IQ low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments TPS76918QDBVRG4Q1 vs TPS76918QDBVRQ1
TPS76918QDBVTQ1 1.8V FIXED POSITIVE LDO REGULATOR, PDSO5, PLASTIC, SOT-23, 5 PIN Texas Instruments TPS76918QDBVRG4Q1 vs TPS76918QDBVTQ1
TPS76918DBVTG4 100-mA, 10-V, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments TPS76918QDBVRG4Q1 vs TPS76918DBVTG4
TPS76918DBVRG4 100-mA, 10-V, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments TPS76918QDBVRG4Q1 vs TPS76918DBVRG4

Related Parts for TPS76918QDBVRG4Q1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS76918QDBVRG4Q1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS76918QDBVRG4Q1 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS76918QDBVRG4Q1 would you like to use for your alert(s)?
  • Please alert me when TPS76918QDBVRG4Q1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS76918QDBVRG4Q1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS76918QDBVRG4Q1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS76918QDBVRG4Q1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS76918QDBVRG4Q1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS76918QDBVRG4Q1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: