Datasheets
TPS76912QDBVRG4Q1 by: Texas Instruments

Automotive 100-mA, 10-V, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Part Details for TPS76912QDBVRG4Q1 by Texas Instruments

Overview of TPS76912QDBVRG4Q1 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS76912QDBVRG4Q1

Part # Distributor Description Stock Price Buy
Rochester Electronics TPS769-Q1 Automotive ultra-low power 100-mA low-dropout linear regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 20833
  • 1 $0.6093
  • 25 $0.5971
  • 100 $0.5727
  • 500 $0.5484
  • 1,000 $0.5179
$0.5179 / $0.6093 Buy Now

Part Details for TPS76912QDBVRG4Q1

TPS76912QDBVRG4Q1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TPS76912QDBVRG4Q1 Part Data Attributes

TPS76912QDBVRG4Q1 Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS76912QDBVRG4Q1 Texas Instruments Automotive 100-mA, 10-V, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOT-23
Package Description SOT-23, 5 PIN
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 0.071 V
Input Voltage Absolute-Max 13.5 V
Input Voltage-Max 10 V
Input Voltage-Min 2.7 V
JESD-30 Code R-PDSO-G5
JESD-609 Code e4
Length 2.9 mm
Line Regulation-Max 0.0088%
Load Regulation-Max 0.012%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 1.261 V
Output Voltage1-Min 1.187 V
Output Voltage1-Nom 1.2 V
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 1.45 mm
Surface Mount YES
Technology PMOS
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 3%
Width 1.6 mm

Alternate Parts for TPS76912QDBVRG4Q1

This table gives cross-reference parts and alternative options found for TPS76912QDBVRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS76912QDBVRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPS76912QDBVRQ1 1.2V FIXED POSITIVE LDO REGULATOR, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments TPS76912QDBVRG4Q1 vs TPS76912QDBVRQ1
Part Number Description Manufacturer Compare
TPS76912QDBVTQ1 1.2V FIXED POSITIVE LDO REGULATOR, PDSO5, PLASTIC, SOT-23, 5 PIN Texas Instruments TPS76912QDBVRG4Q1 vs TPS76912QDBVTQ1

TPS76912QDBVRG4Q1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS76912QDBVRG4Q1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS76912QDBVRG4Q1 by Texas Instruments

  • Please alert me when TPS76912QDBVRG4Q1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS76912QDBVRG4Q1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS76912QDBVRG4Q1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS76912QDBVRG4Q1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS76912QDBVRG4Q1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS76912QDBVRG4Q1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: