-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS76815QPWPR | Texas Instruments | Fast Transient Response, 1-A, Low-Dropout Voltage Regulators 20-HTSSOP -40 to 125 | |
TPS76815QPWP | Texas Instruments | Fast Transient Response, 1-A, Low-Dropout Voltage Regulators 20-HTSSOP -40 to 125 | |
TPS76815QPWPREP | Texas Instruments | Enhanced Product Fast-Transient-Response 1-A Low-Dropout Voltage Regulators 20-HTSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS76815QPWP-ND
|
DigiKey | IC REG LINEAR 1.5V 1A 20HTSSOP Min Qty: 152 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3670 In Stock |
|
$1.9900 | Buy Now |
DISTI #
296-8086-5-ND
|
DigiKey | IC REG LINEAR 1.5V 1A 20HTSSOP Min Qty: 152 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0130 | Buy Now |
DISTI #
595-TPS76815QPWP
|
Mouser Electronics | LDO Voltage Regulators Micropower LDO Reg RoHS: Compliant | 419 |
|
$1.9700 / $3.7600 | Buy Now |
DISTI #
86038808
|
Verical | LDO Regulator Pos 1.5V 1A 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 167 Package Multiple: 1 Date Code: 0501 | Americas - 2908 |
|
$2.0250 / $2.2500 | Buy Now |
DISTI #
86036965
|
Verical | LDO Regulator Pos 1.5V 1A 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 167 Package Multiple: 1 Date Code: 1001 | Americas - 2870 |
|
$2.0250 / $2.2500 | Buy Now |
DISTI #
86036112
|
Verical | LDO Regulator Pos 1.5V 1A 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 167 Package Multiple: 1 Date Code: 1101 | Americas - 1925 |
|
$2.0250 / $2.2500 | Buy Now |
DISTI #
86048597
|
Verical | LDO Regulator Pos 1.5V 1A 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 167 Package Multiple: 1 Date Code: 9901 | Americas - 317 |
|
$2.0250 / $2.2500 | Buy Now |
DISTI #
86048417
|
Verical | LDO Regulator Pos 1.5V 1A 20-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 167 Package Multiple: 1 Date Code: 0601 | Americas - 168 |
|
$2.0250 / $2.2500 | Buy Now |
|
Quest Components | 1.5 V FIXED POSITIVE LDO REGULATOR, PDSO20 | 56 |
|
$2.4940 / $3.7410 | Buy Now |
|
Quest Components | 1.5 V FIXED POSITIVE LDO REGULATOR, PDSO20 | 55 |
|
$2.5650 / $3.8475 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS76815QPWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS76815QPWP
Texas Instruments
1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.23 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 13.5 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS76815QPWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS76815QPWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS76850QPWPRG4 | Texas Instruments | Check for Price | Fast Transient Response, 1-A, Low-Dropout Voltage Regulators 20-HTSSOP -40 to 125 | TPS76815QPWP vs TPS76850QPWPRG4 |
V62/03631-04XE | Texas Instruments | Check for Price | Enhanced product, fast transient response 500-mA low-dropout voltage regular 20-HTSSOP -55 to 125 | TPS76815QPWP vs V62/03631-04XE |
TPS77525PWPR | Texas Instruments | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, PDSO20, GREEN, PLASTIC, HTSSOP-20 | TPS76815QPWP vs TPS77525PWPR |
TPS77525PWPG4 | Texas Instruments | Check for Price | Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Supervisor 20-HTSSOP -40 to 125 | TPS76815QPWP vs TPS77525PWPG4 |
V62/03631-02XE | Texas Instruments | Check for Price | Enhanced product, fast transient response 500-mA low-dropout voltage regular 20-HTSSOP -55 to 125 | TPS76815QPWP vs V62/03631-02XE |
TPS76833QPWP | Texas Instruments | $2.0507 | 1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 | TPS76815QPWP vs TPS76833QPWP |
TPS77518MPWPREP | Texas Instruments | $3.3467 | Enhanced product, fast transient response 500-mA low-dropout voltage regular 20-HTSSOP -55 to 125 | TPS76815QPWP vs TPS77518MPWPREP |
TPS76850MPWPREP | Texas Instruments | $3.7602 | Enhanced product, fast transient response 1-A low-dropout voltage regular 20-HTSSOP -55 to 125 | TPS76815QPWP vs TPS76850MPWPREP |
TPS76825QPWP | Texas Instruments | Check for Price | 1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 | TPS76815QPWP vs TPS76825QPWP |
V62/03632-02XE | Texas Instruments | Check for Price | Enhanced product, fast transient response 1-A low-dropout voltage regular 20-HTSSOP -40 to 125 | TPS76815QPWP vs V62/03632-02XE |