Part Details for TPS76627PWR by Texas Instruments
Overview of TPS76627PWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS76627PWR
TPS76627PWR CAD Models
TPS76627PWR Part Data Attributes
|
TPS76627PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS76627PWR
Texas Instruments
IC VREG 2.7 V FIXED POSITIVE LDO REGULATOR, PDSO8, Fixed Positive Single Output LDO Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3.7 V | |
JESD-30 Code | R-PDSO-G8 | |
Load Regulation-Max | 0.0135% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 2.781 V | |
Output Voltage1-Min | 2.619 V | |
Output Voltage1-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% |
Alternate Parts for TPS76627PWR
This table gives cross-reference parts and alternative options found for TPS76627PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS76627PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP171N271B-TR-FE | Fixed Positive LDO Regulator, 2.7V, 1.08V Dropout, PDSO5, SOT-23, 5-PIN | Nisshinbo Micro Devices | TPS76627PWR vs RP171N271B-TR-FE |
TPS76527PWR | IC VREG 2.7 V FIXED POSITIVE LDO REGULATOR, PDSO8, Fixed Positive Single Output LDO Regulator | Texas Instruments | TPS76627PWR vs TPS76527PWR |