Power Circuits
TPS76601D
Texas Instruments
Description:  250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC

Overview of TPS76601D by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS76601DR Texas Instruments Low Quiescent Current, 250-mA, Low Dropout Voltage Regulators 8-SOIC
TPS76601DG4 Texas Instruments Low Quiescent Current, 250-mA, Low Dropout Voltage Regulators 8-SOIC
TPS76601D Texas Instruments Low Quiescent Current, 250-mA, Low Dropout Voltage Regulators 8-SOIC

Price & Stock for TPS76601D by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS76601D-ND
DigiKey IC REG LIN POS ADJ 250MA 8SOIC Min Qty: 322 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 2006
In Stock
  • 322 $0.9300
$0.9300 Buy Now
DISTI # 296-2722-5-ND
DigiKey IC REG LIN POS ADJ 250MA 8SOIC Min Qty: 322 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 825 $1.1436
$1.1436 Buy Now
DISTI # 595-TPS76601D
Mouser Electronics LDO Voltage Regulators 250-mA LDO RoHS: Compliant 0
  • 1 $1.9200
  • 10 $1.7300
  • 75 $1.3900
  • 300 $1.3000
  • 525 $1.1400
  • 1,050 $0.9470
  • 2,550 $0.8820
  • 5,025 $0.8490
$0.8490 / $1.9200 Order Now
Bristol Electronics   817
RFQ
Bristol Electronics   Min Qty: 3 795
  • 3 $1.8750
  • 12 $1.2188
  • 43 $0.7031
  • 144 $0.6000
  • 310 $0.5250
  • 735 $0.4875
$0.4875 / $1.8750 Buy Now
Bristol Electronics   Min Qty: 3 120
  • 3 $1.8750
  • 12 $1.2188
  • 43 $0.7031
$0.7031 / $1.8750 Buy Now
Quest Components ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V MIN, 5.5V MAX, PMOS, PDSO8 636
  • 1 $2.5000
  • 49 $0.7500
  • 268 $0.6500
$0.6500 / $2.5000 Buy Now
Quest Components ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V MIN, 5.5V MAX, PMOS, PDSO8 96
  • 1 $2.5000
  • 11 $1.2500
  • 49 $0.7500
$0.7500 / $2.5000 Buy Now
Quest Components ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V MIN, 5.5V MAX, PMOS, PDSO8 5
  • 1 $1.5040
  • 4 $1.3837
$1.3837 / $1.5040 Buy Now
Rochester Electronics TPS766 Low Quiescent Current, 250-mA, Low Dropout Voltage Regulators RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 2006
  • 1 $0.9435
  • 25 $0.9246
  • 100 $0.8869
  • 500 $0.8492
  • 1,000 $0.8020
$0.8020 / $0.9435 Buy Now
Chip 1 Exchange INSTOCK 9525
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 9
  • 1 $1.5400
  • 100 $1.1500
  • 1,000 $1.0000
$1.0000 / $1.5400 Buy Now

CAD Models for TPS76601D by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS76601D by Texas Instruments

TPS76601D
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
0.14 V
Input Voltage-Max
10 V
Input Voltage-Min
2.7 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.25 A
Output Voltage1-Max
5.5 V
Output Voltage1-Min
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
PMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
3%
Width
3.9 mm
Want to compare parts?
  1. TPS76601D
    Texas Instruments
     250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC
    VS

Alternate Parts for TPS76601D

This table gives cross-reference parts and alternative options found for TPS76601D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS76601D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS76601DRG4 Low Quiescent Current, 250-mA, Low Dropout Voltage Regulators 8-SOIC Texas Instruments TPS76601D vs TPS76601DRG4
TPS76601DR  250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC Texas Instruments TPS76601D vs TPS76601DR
Part Number Description Manufacturer Compare
TPS76601DRG4 Low Quiescent Current, 250-mA, Low Dropout Voltage Regulators 8-SOIC Texas Instruments TPS76601D vs TPS76601DRG4
TPS76601DR  250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC Texas Instruments TPS76601D vs TPS76601DR

Related Parts for TPS76601D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS76601D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS76601D by Texas Instruments

  • Please alert me when TPS76601D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS76601D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS76601D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS76601D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS76601D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS76601D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: