Part Details for TPS75233QPWPEP by Texas Instruments
Overview of TPS75233QPWPEP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS75233QPWPEP
TPS75233QPWPEP CAD Models
TPS75233QPWPEP Part Data Attributes
|
TPS75233QPWPEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS75233QPWPEP
Texas Instruments
3.3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO20, PLASTIC, HTSSOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.21 V | |
Input Voltage Absolute-Max | 5.5 V | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 3.766 V | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0023% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 4.4 mm |
Alternate Parts for TPS75233QPWPEP
This table gives cross-reference parts and alternative options found for TPS75233QPWPEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS75233QPWPEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS76850QPWPRG4 | Texas Instruments | Check for Price | Fast Transient Response, 1-A, Low-Dropout Voltage Regulators 20-HTSSOP -40 to 125 | TPS75233QPWPEP vs TPS76850QPWPRG4 |
V62/03631-04XE | Texas Instruments | Check for Price | Enhanced product, fast transient response 500-mA low-dropout voltage regular 20-HTSSOP -55 to 125 | TPS75233QPWPEP vs V62/03631-04XE |
TPS77525PWPR | Texas Instruments | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, PDSO20, GREEN, PLASTIC, HTSSOP-20 | TPS75233QPWPEP vs TPS77525PWPR |
TPS77525PWPG4 | Texas Instruments | Check for Price | Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Supervisor 20-HTSSOP -40 to 125 | TPS75233QPWPEP vs TPS77525PWPG4 |
V62/03631-02XE | Texas Instruments | Check for Price | Enhanced product, fast transient response 500-mA low-dropout voltage regular 20-HTSSOP -55 to 125 | TPS75233QPWPEP vs V62/03631-02XE |
TPS76833QPWP | Texas Instruments | $2.0507 | 1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 | TPS75233QPWPEP vs TPS76833QPWP |
TPS77518MPWPREP | Texas Instruments | $3.3467 | Enhanced product, fast transient response 500-mA low-dropout voltage regular 20-HTSSOP -55 to 125 | TPS75233QPWPEP vs TPS77518MPWPREP |
TPS76850MPWPREP | Texas Instruments | $3.7602 | Enhanced product, fast transient response 1-A low-dropout voltage regular 20-HTSSOP -55 to 125 | TPS75233QPWPEP vs TPS76850MPWPREP |
TPS76825QPWP | Texas Instruments | Check for Price | 1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 | TPS75233QPWPEP vs TPS76825QPWP |
V62/03632-02XE | Texas Instruments | Check for Price | Enhanced product, fast transient response 1-A low-dropout voltage regular 20-HTSSOP -40 to 125 | TPS75233QPWPEP vs V62/03632-02XE |