Part Details for TPS74410RGWR by Texas Instruments
Overview of TPS74410RGWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TPS74410RGWR
TPS74410RGWR CAD Models
TPS74410RGWR Part Data Attributes
|
TPS74410RGWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS74410RGWR
Texas Instruments
Single Output LDO, 3.0A, Fixed (1.0V), Fast Transient Response, Programmable SoftStart 20-VQFN -40 to 125
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |