-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS73701DCQRG4 | Texas Instruments | Single Output LDO, 1A, Adj. (1.2 to 5.0V), Reverse Current Protection 6-SOT-223 -40 to 125 | |
TPS73701DCQR | Texas Instruments | Single Output LDO, 1A, Adj. (1.2 to 5.0V), Reverse Current Protection 6-SOT-223 -40 to 125 | |
TPS73701DCQG4 | Texas Instruments | Single Output LDO, 1A, Adj. (1.2 to 5.0V), Reverse Current Protection 6-SOT-223 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8229
|
Newark | Ic, Ldo Reg 1A Sot223-6, Output Type:Adjustable, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:5.5V, Output Current:1A, Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS73701DCQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$1.5700 / $2.1200 | Buy Now |
DISTI #
296-19481-5-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A SOT223 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
12227 In Stock |
|
$0.8126 / $1.4200 | Buy Now |
DISTI #
595-TPS73701DCQ
|
Mouser Electronics | LDO Voltage Regulators 1.0A LDO Regulator RoHS: Compliant | 7434 |
|
$0.8120 / $1.3600 | Buy Now |
|
Bristol Electronics | 158 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 80 |
|
$0.5625 / $1.5000 | Buy Now |
|
Quest Components | 1.2 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5 V DROPOUT, 6 Pin Plastic SMT | 3604 |
|
$1.3889 / $3.7036 | Buy Now |
|
Quest Components | 1.2 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5 V DROPOUT, 6 Pin Plastic SMT | 189 |
|
$1.0388 / $2.0775 | Buy Now |
|
Quest Components | 1.2 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5 V DROPOUT, 6 Pin Plastic SMT | 64 |
|
$0.6000 / $2.0000 | Buy Now |
|
Quest Components | 1.2 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5 V DROPOUT, 6 Pin Plastic SMT | 62 |
|
$1.0388 / $2.0775 | Buy Now |
|
Quest Components | 1.2 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5 V DROPOUT, 6 Pin Plastic SMT | 49 |
|
$0.7479 / $1.2465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS73701DCQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS73701DCQ
Texas Instruments
1A ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | GREEN, PLASTIC, SOT-223, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.13 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.01 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.4 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPS73701DCQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS73701DCQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS73701DCQRG4 | 1A ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125 | Texas Instruments | TPS73701DCQ vs TPS73701DCQRG4 |
TPS73701DCQR | 1A ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125 | Texas Instruments | TPS73701DCQ vs TPS73701DCQR |
TPS73701DCQT | IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +5.5V,BICMOS,SOT-223-5,5PIN,PLASTIC | Texas Instruments | TPS73701DCQ vs TPS73701DCQT |
TPS73701DCQG4 | 1A ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125 | Texas Instruments | TPS73701DCQ vs TPS73701DCQG4 |