Power Circuits
TPS72615DCQ
Texas Instruments
Description: 1-A, ultra-low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 125

Overview of TPS72615DCQ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS72615DCQ Texas Instruments Low Input Voltage, 1-A Low-Dropout Linear Regulator with Supervisor 6-SOT-223 -40 to 125
TPS72615DCQR Texas Instruments Low Input Voltage, 1-A Low-Dropout Linear Regulator with Supervisor 6-SOT-223 -40 to 125

Price & Stock for TPS72615DCQ by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 74AH5214
Newark Ldo, Fixed, 1.5V, 1A, -40 To 125Deg C, Dropout Voltage Vdo:310Mv, No. Of Pins:6Pins, Output Current:1A, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:1.5V 1A Ldo Voltage Regulators, Msl:Msl 2 - 1 Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS72615DCQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 204
  • 1 $5.6600
  • 10 $5.3200
$5.3200 / $5.6600 Buy Now
DISTI # 2156-TPS72615DCQ-ND
DigiKey IC REG LINEAR 1.5V 1A SOT223-6 Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 1209
In Stock
  • 108 $2.7900
$2.7900 Buy Now
DISTI # 296-TPS72615DCQ-ND
DigiKey IC REG LINEAR 1.5V 1A SOT223-6 Min Qty: 1 Lead time: 18 Weeks Container: Tube 309
In Stock
  • 1 $5.1700
  • 10 $4.6440
  • 78 $4.3905
  • 156 $3.8051
$3.8051 / $5.1700 Buy Now
DISTI # 595-TPS72615DCQ
Mouser Electronics LDO Voltage Regulators Low Input Voltage Any Cap 1A RoHS: Compliant 292
  • 1 $5.1600
  • 10 $4.3900
  • 78 $3.8000
  • 234 $3.6000
  • 546 $3.2300
  • 1,014 $2.7300
  • 2,340 $2.5900
$2.5900 / $5.1600 Buy Now
DISTI # E54:1762_00141157
Arrow Electronics LDO Regulator Pos 1.5V 1A 6-Pin(5+Tab) SOT-223 Tube RoHS: Compliant Min Qty: 234 Package Multiple: 78 Lead time: 18 Weeks Date Code: 2243 Europe - 234
  • 312 $3.5690
  • 546 $3.2080
  • 1,014 $2.7180
  • 2,340 $2.5810
  • 4,680 $2.4820
$2.4820 / $3.5690 Buy Now
DISTI # A01:0375_00141157
Arrow Electronics LDO Regulator Pos 1.5V 1A 6-Pin(5+Tab) SOT-223 Tube RoHS: Compliant Min Qty: 156 Package Multiple: 78 Lead time: 18 Weeks Date Code: 2242 Asia - 156
  • 312 $3.5690
  • 546 $3.2080
  • 1,014 $2.7180
  • 2,340 $2.5810
  • 4,680 $2.4820
$2.4820 / $3.5690 Buy Now
Bristol Electronics   517
RFQ
Rochester Electronics TPS726 Low Input Voltage, 1-A Low-Dropout Linear Regulator with Supervisor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 1209
  • 1 $2.8200
  • 25 $2.7600
  • 100 $2.6500
  • 500 $2.5400
  • 1,000 $2.3900
$2.3900 / $2.8200 Buy Now
DISTI # C1S746203784379
Chip1Stop LDO Regulator Pos 1.5V 1A 6-Pin(5+Tab) SOT-223 Tube RoHS: Compliant pbFree: Yes Container: Tube 3
  • 1 $2.8300
$2.8300 Buy Now

CAD Models for TPS72615DCQ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS72615DCQ by Texas Instruments

TPS72615DCQ
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Lifetime Buy
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-223
Package Description
SOT-223, 6 PIN
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.17 V
Dropout Voltage1-Nom
0.17 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
6 V
Input Voltage-Min
1.8 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
6.5 mm
Line Regulation-Max
0.00945%
Load Regulation-Max
0.00375%
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Max
1.53 V
Output Voltage1-Min
1.47 V
Output Voltage1-Nom
1.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOT-223-5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
Width
3.5 mm
Want to compare parts?
  1. TPS72615DCQ
    Texas Instruments
    1-A, ultra-low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 125
    VS

Alternate Parts for TPS72615DCQ

This table gives cross-reference parts and alternative options found for TPS72615DCQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS72615DCQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS72515DCQR 1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125 Texas Instruments TPS72615DCQ vs TPS72515DCQR
TPS72615DCQR 1-A, ultra-low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 125 Texas Instruments TPS72615DCQ vs TPS72615DCQR
TPS72615DCQRG4 1.5V FIXED POSITIVE LDO REGULATOR, PDSO6, GREEN, PLASTIC, SOT-223, 6 PIN Texas Instruments TPS72615DCQ vs TPS72615DCQRG4
TPS72515DCQG4 1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125 Texas Instruments TPS72615DCQ vs TPS72515DCQG4
TPS72515DCQRG4 1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125 Texas Instruments TPS72615DCQ vs TPS72515DCQRG4
Part Number Description Manufacturer Compare
TPS72615DCQR 1-A, ultra-low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 125 Texas Instruments TPS72615DCQ vs TPS72615DCQR
TPS72515DCQG4 1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125 Texas Instruments TPS72615DCQ vs TPS72515DCQG4
TPS72615DCQRG4 1.5V FIXED POSITIVE LDO REGULATOR, PDSO6, GREEN, PLASTIC, SOT-223, 6 PIN Texas Instruments TPS72615DCQ vs TPS72615DCQRG4
TPS72515DCQR 1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125 Texas Instruments TPS72615DCQ vs TPS72515DCQR
TPS72515DCQRG4 1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125 Texas Instruments TPS72615DCQ vs TPS72515DCQRG4

Related Parts for TPS72615DCQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS72615DCQ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS72615DCQ by Texas Instruments

  • Please alert me when TPS72615DCQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS72615DCQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS72615DCQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS72615DCQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS72615DCQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS72615DCQ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: